The bq25504 is the first of a new family of intelligent integrated energy harvesting Nano-Power management solutions that are well suited for meeting the special needs of ultra-low power applications. The product is specifically designed to efficiently acquire and manage the microwatts (µW) to miliwatts (mW) of power generated from a variety of DC sources like photovoltaic (solar) or thermal elec…
* For Constant Current, the board must be modified as described on page 8 of the user guide. * Streetlight applications require that the power supply designed to power an LED lamp must have high efficiency and at least an equivalent lifetime in order to guarantee maintenance-free operation during the life of the LED.
The CC2500 is a low-cost 2.4 GHz transceiver designed for very low-power wireless applications. The circuit is intended for the 2400-2483.5 MHz ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency band.
The controller utilizes a constant on-time control scheme which eliminates the need for external compensation components, allowing the power supply designer to minimize necessary board space and reduce costs.
This document describes how to design a 3-phase (106 ~ 848 VAC) power supply with the UC3845B PWM driver and the new STC04IE170 ESBT as main switch. It is associated with the release of the STEVAL-IPB001V1 demo board.
The LM2771 is a switched capacitor step-down regulator that produces a 1.5V output without the use of an inductor. It is capable of supplying loads up to 250mA. The LM2771 operates with an input voltage from 2.7V to 5.5V, and requires only 3 low-cost ceramic capacitors.
The LM3450A evaluation board is designed to provide an AC to LED solution for a 30 W LED load. Specifically, it takes an AC mains input and converts it to a constant current output of 700 mA for a series string of 1 to 13 LEDs (maximum LED stack voltage of 45 V). There are two assembly versions designed to operate from two different nominal AC input voltages, 120 VAC or 230 VAC.
This document provides details of the vacuum cleaner evaluation board, including jumper settings, load connections, and device and software features. In terms of both hardware and software, the tool is ready for use in the development of universal motor driving based on phase angle control.
This document describes an isolated, power factor corrected, very high efficiency LED driver (non-dimmable) designed to drive an LED string of 30 V at a current of 500 mA (both nominal) from an input voltage range of 90 to 265 VAC. The design employs an active ripple filter to achieve less than 30% output ripple. A reference board DER-284 was used with active ripple filter daughter board.
Cypress EZ-USB® FX3™ (FX3) is an ARM-based controller designed to implement USB 3.0 peripherals. USB 3.0 offers the SuperSpeed signaling rate of 5 gigabits per second, which is 10 times greater than the high-speed signaling rate of 480 megabits per second. Because FX3 is USB 3.0 compliant, in addition to operating at the new SuperSpeed data rate, it can also operate at the High-Speed and Full-Spe…