Microchip DM164144 Curiosity Nano Board | DigiKey Daily
Microchip presents their DM164144 Curiosity Nano evaluation kit, which features the PIC16F18446 microcontroller. This low-cost evaluation board requires no external tools for programming the PIC device and includes an on-board debugger, which makes this eval kit a well-suited hardware platform for evaluating the PIC microcontroller. This 8-bit PIC microcontroller product family features high-resolution analog, core independent peripherals, and communication along with eXtreme low-power technology for a wide range of general purpose and low-power applications. The family also offers a 12-bit ADC with computation, multiple communications interfaces, and a temperature sensor. The evaluation board is USB-powered, includes one mechanical user switch, a green power LED, one yellow user LED, and a 32.768 kilohertz crystal for accurate timing and clock applications.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM164144 | PIC16F18446 CURIOSITY NANO BRD | 7 - Inmediata | $10.61 | Ver detalles |
![]() | ![]() | PIC16F18446-E/GZ | IC MCU 8BIT 28KB FLASH 20UQFN | 165 - Inmediata | $1.81 | Ver detalles |
![]() | ![]() | PIC16F18446-E/P | IC MCU 8BIT 28KB FLASH 20DIP | 183 - Inmediata | $2.50 | Ver detalles |
![]() | ![]() | PIC16F18446-E/SO | IC MCU 8BIT 28KB FLASH 20SOIC | 277 - Inmediata | $1.89 | Ver detalles |
![]() | ![]() | PIC16F18446-E/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 0 - Inmediata | $1.72 | Ver detalles |
![]() | ![]() | PIC16F18446-I/GZ | IC MCU 8BIT 28KB FLASH 20UQFN | 504 - Inmediata | $1.63 | Ver detalles |
![]() | ![]() | PIC16F18446-I/P | IC MCU 8BIT 28KB FLASH 20DIP | 4127 - Inmediata | $2.31 | Ver detalles |
![]() | ![]() | PIC16F18446-I/SO | IC MCU 8BIT 28KB FLASH 20SOIC | 452 - Inmediata | $1.70 | Ver detalles |
![]() | ![]() | PIC16F18446-I/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 1411 - Inmediata | $1.59 | Ver detalles |
![]() | ![]() | PIC16F18446T-I/GZ | IC MCU 8BIT 28KB FLASH 20UQFN | 8729 - Inmediata | $1.65 | Ver detalles |
![]() | ![]() | PIC16F18446T-I/SO | IC MCU 8BIT 28KB FLASH 20SOIC | 2821 - Inmediata | $1.76 | Ver detalles |
![]() | ![]() | PIC16F18446T-I/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 313 - Inmediata | $1.61 | Ver detalles |
![]() | ![]() | PIC16LF18446-E/GZ | IC MCU 8BIT 28KB FLASH 20UQFN | 167 - Inmediata | $1.81 | Ver detalles |
![]() | ![]() | PIC16LF18446-E/P | IC MCU 8BIT 28KB FLASH 14DIP | 350 - Inmediata | $2.50 | Ver detalles |
![]() | ![]() | PIC16LF18446-E/SO | IC MCU 8BIT 28KB FLASH 20SOIC | 0 - Inmediata | $1.85 | Ver detalles |
![]() | ![]() | PIC16LF18446-E/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 47 - Inmediata | $1.76 | Ver detalles |
![]() | ![]() | PIC16LF18446-I/GZ | IC MCU 8BIT 28KB FLASH 20UQFN | 860 - Inmediata | $1.63 | Ver detalles |
![]() | ![]() | PIC16LF18446-I/P | IC MCU 8BIT 28KB FLASH 14DIP | 19 - Inmediata | $2.31 | Ver detalles |
![]() | ![]() | PIC16LF18446-I/SO | IC MCU 8BIT 28KB FLASH 20SOIC | 982 - Inmediata | $1.70 | Ver detalles |
![]() | ![]() | PIC16LF18446-I/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 105 - Inmediata | $1.59 | Ver detalles |