VideoLibrary

STMicroelectronics SLLIMM-nano Devices | DigiKey Daily

STMicroelectronics offers its SLLIMM-nano devices, which are MOSFET-based small low-loss intelligent molded modules, to provide a compact, high performance AC motor drive in a simple, rugged design. It is composed of six MOSFETs and three half-bridge HVICs for gate driving, providing low EMI characteristics with optimized switching speed. The SLLIMM nano features a 1 A and 2 A current rating at 25°C with 500 V breakdown voltage, 150°C of maximum operating junction temperature, and low MOSFET on-resistance, which ensure high overall energy efficiency and reduced cost in built-in motor applications.

3/14/2017 9:11:47 PM

STMicroelectronics SLLIMM-nano Devices DigiKey Daily

ImagenNúmero de pieza del fabricanteDescripciónTipoConfiguraciónCorrienteCantidad disponiblePrecioVer detalles
MOSFET IPM 500V 1A 26-PWRDIP MODSTIPN1M50T-HMOSFET IPM 500V 1A 26-PWRDIP MODMOSFETInversor trifásico1 A467 - Inmediata$7.09Ver detalles
MOSFET IPM 500V 2A 26-PWRDIP MODSTIPN2M50T-HMOSFET IPM 500V 2A 26-PWRDIP MODMOSFETInversor trifásico2 A436 - Inmediata$9.41Ver detalles
MOSFET IPM 500V 2A 26-PWRDIP MODSTIPN2M50T-HLMOSFET IPM 500V 2A 26-PWRDIP MODMOSFETInversor trifásico2 A522 - Inmediata$9.82Ver detalles
MOSFET IPM 500V 2A 26-PWRDIP MODSTIPN2M50-HMOSFET IPM 500V 2A 26-PWRDIP MODMOSFETInversor trifásico2 A469 - Inmediata$7.43Ver detalles