VideoLibrary

PUI Audio Sound eXciters | DigiKey Daily

PUI Audio offers Audio Sound eXciters that can be attached to nearly any surface turning them into an audio generator. eXciters are driven like a speaker and yet require no additional enclosure design so they are easy to add to any product, and they don’t require any openings or perforations of the enclosure so they’re perfect for making sound in waterproof and dustproof devices. There is even a water proof eXciter for mounting on wet or submerged surfaces. eXciters are available in 4 Ω and 8 Ω versions with power ratings from 250 mW to 5 W, with various diameters that are all capable of replacing speakers of a larger diameter.

7/22/2016 3:52:09 PM

PUI Audio Sound eXciters DigiKey Daily

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SPEAKER 4OHM 250MW TOP PORT 72DBASX02104-RSPEAKER 4OHM 250MW TOP PORT 72DB70 - Inmediata$5.63Ver detalles
SPEAKER 8OHM 250MW TOP PORT 71DBASX02108-RSPEAKER 8OHM 250MW TOP PORT 71DB144 - Inmediata$5.63Ver detalles
SPEAKER 4OHM 1.5W TOP PORT 85DBASX02604-RSPEAKER 4OHM 1.5W TOP PORT 85DB204 - Inmediata$5.82Ver detalles
SPEAKER 8OHM 1.5W TOP PORT 82DBASX02608-RSPEAKER 8OHM 1.5W TOP PORT 82DB51 - Inmediata$5.82Ver detalles
SPEAKER 4OHM 3W TOP PORT 88DBASX03304-RSPEAKER 4OHM 3W TOP PORT 88DB617 - Inmediata$10.52Ver detalles
SPEAKER 4OHM 2W TOP PORT 80DBASX03304-SM-RSPEAKER 4OHM 2W TOP PORT 80DB1206 - Inmediata$8.13Ver detalles
SPEAKER 8OHM 3W TOP PORT 85DBASX03308-RSPEAKER 8OHM 3W TOP PORT 85DB65 - Inmediata$10.52Ver detalles
SPEAKER 8OHM 2W TOP PORT 77DBASX03308-SM-RSPEAKER 8OHM 2W TOP PORT 77DB39 - Inmediata$8.13Ver detalles
SPEAKER 4OHM 3W TOP PORT 88DBASX03604-RSPEAKER 4OHM 3W TOP PORT 88DB117 - Inmediata$13.05Ver detalles
SPEAKER 8OHM 3W TOP PORT 85DBASX03608-RSPEAKER 8OHM 3W TOP PORT 85DB311 - Inmediata$13.05Ver detalles
SPEAKER 4OHM 3W TOP PORT 86DBASX04004-RSPEAKER 4OHM 3W TOP PORT 86DB0 - Inmediata$11.06Ver detalles
SPEAKER 8OHM 3W TOP PORT 83DBASX04008-RSPEAKER 8OHM 3W TOP PORT 83DB48 - Inmediata$11.06Ver detalles
SPEAKER 8OHM 5W TOP PORT 82DBASX07008-WP-RSPEAKER 8OHM 5W TOP PORT 82DB1492 - Inmediata$31.44Ver detalles