VideoLibrary

Utilizing Wide Bandgap in Server and Industrial Power Applications

Silicon Carbide (SiC) and Gallium Nitride (GaN) are the next generation materials for high performance power conversion and motor control. These Wide Band Gap (WBG) materials will power future applications for high performance.

11/1/2019 3:38:09 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DIODE SIL CARBIDE 650V 8A TO263FFSB0665BDIODE SIL CARBIDE 650V 8A TO263480 - Inmediata
8800 - Stock en fábrica
$3.25Ver detalles
DIODE SIL CARB 650V 10.1A TO263FFSB0865BDIODE SIL CARB 650V 10.1A TO263765 - Inmediata
5600 - Stock en fábrica
$3.53Ver detalles
DIODE SIL CARB 1200V 21A TO263FFSB10120A-F085DIODE SIL CARB 1200V 21A TO263850 - Inmediata
6400 - Stock en fábrica
$9.13Ver detalles
DIODE SIL CARBIDE 650V 27A D2PAKFFSB1065B-F085DIODE SIL CARBIDE 650V 27A D2PAK1345 - Inmediata
1600 - Stock en fábrica
$4.87Ver detalles
DIODE SIL CARB 1200V 32A TO263FFSB20120A-F085DIODE SIL CARB 1200V 32A TO263579 - Inmediata$15.33Ver detalles
DIODE SIL CARBIDE 650V 20A TO263FFSB2065B-F085DIODE SIL CARBIDE 650V 20A TO263494 - Inmediata$8.07Ver detalles
DIODE SIL CARBIDE 650V 73A D2PAKFFSB3065B-F085DIODE SIL CARBIDE 650V 73A D2PAK1311 - Inmediata$9.11Ver detalles
DIODE SIC 1.2KV 22.5A TO252AAFFSD08120ADIODE SIC 1.2KV 22.5A TO252AA4447 - Inmediata$7.09Ver detalles
DIODE SIL CARBIDE 1200V TO252AAFFSD10120ADIODE SIL CARBIDE 1200V TO252AA4880 - Inmediata$7.56Ver detalles
DIODE SIL CARBIDE 650V 18A DPAKFFSD1065ADIODE SIL CARBIDE 650V 18A DPAK6203 - Inmediata
80000 - Stock en fábrica
$4.85Ver detalles
DIODE SIL CARB 650V 13.5A TO252FFSD1065B-F085DIODE SIL CARB 650V 13.5A TO252167 - Inmediata
5000 - Stock en fábrica
$4.47Ver detalles
DIODE SIL CARB 1200V 30A TO2472FFSH20120ADIODE SIL CARB 1200V 30A TO24720 - Inmediata$6.88Ver detalles
DIODE SIL CARBIDE 650V 8A 4PQFNFFSM0665ADIODE SIL CARBIDE 650V 8A 4PQFN2797 - Inmediata$4.68Ver detalles
DIODE SIL CARB 650V 12.5A 4PQFNFFSM1265ADIODE SIL CARB 650V 12.5A 4PQFN2464 - Inmediata$4.95Ver detalles
DIODE SIL CARBIDE 1200V TO220LFFSP05120ADIODE SIL CARBIDE 1200V TO220L0 - Inmediata$2.53Ver detalles
DIODE SIL CARB 1200V 8A TO220LFFSP08120ADIODE SIL CARB 1200V 8A TO220L790 - Inmediata$7.58Ver detalles
DIODE SIL CARB 1200V 10A TO220LFFSP10120ADIODE SIL CARB 1200V 10A TO220L649 - Inmediata$8.05Ver detalles
DIODE SIL CARB 1200V 15A TO220LFFSP15120ADIODE SIL CARB 1200V 15A TO220L700 - Inmediata
1600 - Stock en fábrica
$8.25Ver detalles
DIODE SIL CARB 1200V 20A TO220LFFSP20120ADIODE SIL CARB 1200V 20A TO220L438 - Inmediata$12.54Ver detalles
DIODE SIL CARB 650V 30A TO220-2LFFSP3065ADIODE SIL CARB 650V 30A TO220-2L835 - Inmediata$9.86Ver detalles