VideoLibrary

onsemi STR-NCP171-EVK Eval Kit | Digi-Key Daily

onsemi presents their STR-NCP171-EVK, which is an evaluation kit for their NCP171 series of 80 milliamp, dual-power mode LDOs. This series of LDOs features a fixed output voltage range from 0.6 volts to 3.3 volts. In low-power mode, a quiescent current down to 50 nanoamps can be achieved, and the output voltage can be decreased by 50, 100, 150, and 200 millivolts. This evaluation kit can be used in tandem with the Strata Developer Studio which can enable and disable the LDO, switch between active mode and low-power mode, and monitor other telemetry on the platform. The Strata Developer Studio is a cloud-connected development platform that provides an environment for engineers to evaluate and design with onsemi technologies.

8/8/2019 1:56:15 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
EVAL BOARD FOR NCP171STR-NCP171-EVKEVAL BOARD FOR NCP1710 - Inmediata$133.68Ver detalles