VideoLibrary

Omron G7L Power Relay | DigiKey Daily

Omron presents their G7L power relay, which is a high-capacity, high-dielectric-strength miniature-sized relay for maximum switching power, particularly for inductive loads. It offers a wide range of AC-activated coils that handle 100 to 120 volts-AC or 200 to 240 volts-AC at either 50 hertz or 60 hertz. No contact chattering occurs for momentary voltage drops up to 50 percent of rated voltage. Various terminal shapes are available including quick connect, screw, and PCB, and mounting construction options include e-bracket, upper bracket mounting, and PCB mounting. Also, a test button is available for certain part numbers. Ideal applications include compressors for air conditioners, heater-switching controllers, power controllers for dryers, lighting controllers, power controllers for uninterruptible power supplies, and many more.

8/15/2019 1:33:16 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RELAY GEN PURPOSE SPST 30A 24VG7L-1A-BJ-CB AC24RELAY GEN PURPOSE SPST 30A 24V0 - Inmediata$15.27Ver detalles
RELAY GEN PURPOSE SPST 30A 48VG7L-1A-B DC48RELAY GEN PURPOSE SPST 30A 48V0 - Inmediata$16.07Ver detalles
RELAY GEN PURPOSE SPST 30A 240VG7L-1A-T-80-CB AC200/240RELAY GEN PURPOSE SPST 30A 240V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE SPST 30A 50VG7L-1A-T-CB-AC50RELAY GEN PURPOSE SPST 30A 50V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE SPST 30A 6VG7L-1A-T-CB-DC6RELAY GEN PURPOSE SPST 30A 6V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE SPST 30A 50VG7L-1A-T-J-CB-AC50RELAY GEN PURPOSE SPST 30A 50V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE SPST 30A 6VG7L-1A-T-J-CB-DC6RELAY GEN PURPOSE SPST 30A 6V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE SPST 30A 48VG7L-1A-TJ-CB DC48RELAY GEN PURPOSE SPST 30A 48V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE SPST 30A 120VG7L-1A-TUB-80-CB AC100/120RELAY GEN PURPOSE SPST 30A 120V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE SPST 30A 50VG7L-1A-TUB-CB AC50RELAY GEN PURPOSE SPST 30A 50V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE DPST 25A 18VG7L-2A-BUB-CB DC18RELAY GEN PURPOSE DPST 25A 18V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE DPST 25A 24VG7L-2A-BUBJ-80-CB DC24RELAY GEN PURPOSE DPST 25A 24V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE DPST 25A 12VG7L-2A-BUBJ-CB AC12RELAY GEN PURPOSE DPST 25A 12V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE DPST 20A 48VG7L-2A-P-80-CB DC48RELAY GEN PURPOSE DPST 20A 48V0 - InmediataSee Page for PricingVer detalles