NMB IP69K-Rated Cooling Fans | DigiKey Daily
NMB Technologies introduces a first-to-market series of cooling fans that has achieved the IP69K rating. Offering the highest proven protection available against closed-range, high-temperature, high-pressure spray-downs, these fans are designed to be protected from numerous environmental factors in harsh applications. This series of IP69K-rated fans is available in 12 VDC, 24 VDC, and 48 VDC models with an air flow from 8 to 346 CFM. The sizes available range from 40 mm to 175 mm, and they are available with a metal casing for high reliability in high-temperature, plastic-magnet, and if desired, stainless NMB bearing housing with ceramic balls. They offer a life expectancy of 100,000 hours in 25°C.
NMB IP69K-Rated Cooling Fans DigiKey Daily
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 04020VA-12Q-CA-00 | FAN AXIAL 40X20MM 12VDC WIRE | 0 - Inmediata | $13.21 | Ver detalles |
![]() | ![]() | 04020VA-24Q-CA-00 | FAN AXIAL 40X20MM 24VDC WIRE | 712 - Inmediata | $15.20 | Ver detalles |
![]() | ![]() | 04028VA-24N-CA-00 | FAN AXIAL 40X28.1MM 24VDC WIRE | 484 - Inmediata | $18.17 | Ver detalles |
![]() | ![]() | 06015VA-24P-CA-00 | FAN AXIAL 60X15MM 24VDC WIRE | 355 - Inmediata | $17.21 | Ver detalles |
![]() | ![]() | 06020VA-24Q-CAS-0 | FAN AXIAL 60X20MM 24VDC WIRE | 240 - Inmediata | $17.63 | Ver detalles |
![]() | ![]() | 06025VA-24Q-CA-00 | FAN AXIAL 60X25MM 24VDC WIRE | 809 - Inmediata | $16.61 | Ver detalles |
![]() | ![]() | 09225VA-12Q-CA-00 | FAN AXIAL 92X25MM 12VDC WIRE | 9906 - Inmediata | $24.59 | Ver detalles |
![]() | ![]() | 09225VA-24Q-CA-00 | FAN AXIAL 92X25MM 24VDC WIRE | 652 - Inmediata | $24.59 | Ver detalles |
![]() | ![]() | 09232VA-24R-CAS-0 | FAN AXIAL 92X32MM 24VDC WIRE | 0 - Inmediata | $22.81 | Ver detalles |
![]() | ![]() | 12038VA-24R-GA-00 | FAN AXIAL 120X38MM 24VDC WIRE | 2054 - Inmediata | $43.05 | Ver detalles |
![]() | ![]() | 15050VA-24R-GA-00 | FAN AXIAL 172.7X50.8MM 24VDC | 275 - Inmediata | $85.41 | Ver detalles |
![]() | ![]() | 15050VA-48R-GA-00 | FAN AXIAL 172.7X50.8MM 48VDC | 27 - Inmediata | $78.17 | Ver detalles |
![]() | ![]() | 17250VA-24R-GA-00 | FAN AXIAL 172.7X50.8MM 24VDC | 20 - Inmediata | $85.88 | Ver detalles |
![]() | ![]() | 17250VA-48R-GA-00 | FAN AXIAL 172.7X50.8MM 48VDC | 21 - Inmediata | $78.61 | Ver detalles |