Infineon OptiMOS™-5 40 V MOSFETs in SS08 | DigiKey Daily
Infineon presents their OptiMOS-5 40-volt MOSFET technology in an SS08 leadless package. This technology offers best-in-class FOM, improved switching performance, and lower package resistance and inductance. It provides a high level of quality and robustness for automotive applications. The compact design allows for a high-power density with a high efficiency at a reduced system cost. This product offers much lower RDS(on), down to 1.1 milliohms, and a higher current rating than the 40-volt DPAK technology. Additionally, it can use a smaller thermal cooling system compared to a competitor's 40-volt DPAK, enabling a lower volume, a lower weight cooling system, and cost savings. Ideal applications include electric power steering, engine cooling fans, battery management, DC-to-DC converters, 12-volt load switches, and more.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | IPC100N04S5L1R1ATMA1 | MOSFET N-CH 40V 100A 8TDSON-34 | 4860 - Inmediata | $2.75 | Ver detalles |
![]() | ![]() | IPC100N04S51R2ATMA1 | MOSFET N-CH 40V 100A 8TDSON-34 | 6777 - Inmediata | $2.75 | Ver detalles |
![]() | ![]() | IPC100N04S5L1R5ATMA1 | MOSFET N-CH 40V 100A 8TDSON-34 | 5023 - Inmediata | $2.35 | Ver detalles |
![]() | ![]() | IPC100N04S51R7ATMA1 | MOSFET N-CH 40V 100A 8TDSON-34 | 19970 - Inmediata | $2.35 | Ver detalles |
![]() | ![]() | IPC100N04S51R9ATMA1 | MOSFET N-CH 40V 100A 8TDSON-34 | 8973 - Inmediata | $2.01 | Ver detalles |
![]() | ![]() | IPC100N04S5L1R9ATMA1 | MOSFET N-CH 40V 100A 8TDSON-34 | 64408 - Inmediata | $2.03 | Ver detalles |
![]() | ![]() | IPC100N04S5L2R6ATMA1 | MOSFET N-CH 40V 100A 8TDSON-34 | 5000 - Inmediata | $1.80 | Ver detalles |
![]() | ![]() | IPC100N04S52R8ATMA1 | MOSFET N-CH 40V 100A 8TDSON-34 | 3509 - Inmediata | $1.80 | Ver detalles |
![]() | ![]() | IPC90N04S5L3R3ATMA1 | MOSFET N-CH 40V 90A 8TDSON-34 | 11374 - Inmediata | $1.57 | Ver detalles |
![]() | ![]() | IPC90N04S53R6ATMA1 | MOSFET N-CH 40V 90A 8TDSON-34 | 5200 - Inmediata | $1.57 | Ver detalles |
![]() | ![]() | IPC70N04S5L4R2ATMA1 | MOSFET N-CH 40V 70A 8TDSON-34 | 9027 - Inmediata | $1.46 | Ver detalles |
![]() | ![]() | IPC70N04S54R6ATMA1 | MOSFET N-CH 40V 70A 8TDSON-34 | 324 - Inmediata | $1.46 | Ver detalles |
![]() | ![]() | IPC50N04S5L5R5ATMA1 | MOSFET N-CH 40V 50A 8TDSON-33 | 0 - Inmediata | $1.35 | Ver detalles |
![]() | ![]() | IPC50N04S55R8ATMA1 | MOSFET N-CH 40V 50A 8TDSON-33 | 1728 - Inmediata | $1.35 | Ver detalles |