VideoLibrary

What is a Diode? – ATM | DigiKey

One of the most common uses for diodes is rectification which is the electrical equivalent of a check valve in a plumbing system. Rectifiers are used in power supply circuits to convert alternating current to direct current but how does this occur? The inner workings of common diodes are explained in this video along with visual representations of the elemental structure and its reaction to forward and reverse current flow.

Blog: https://forum.digikey.com/t/diodes/12789

DigiKey’s Blog – TheCircuit https://www.digikey.com/en/blog Connect with DigiKey on Facebook https://www.facebook.com/digikey.electronics/ And follow us on Twitter https://twitter.com/digikey

10/4/2021 9:47:21 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DIODE SCHOTTKY 90V 1A SMBB190B-13DIODE SCHOTTKY 90V 1A SMB0 - Inmediata$0.59Ver detalles
DIODE GEN PURP 100V 200MA SOT323BAS19W-7DIODE GEN PURP 100V 200MA SOT3231 - Inmediata$0.50Ver detalles
DIODE GEN PURP 200V 200MA SOT323BAS21W-7DIODE GEN PURP 200V 200MA SOT323474 - Inmediata$0.50Ver detalles
DIODE STANDARD 80V 250MA SOT323MMBD4448HW-7DIODE STANDARD 80V 250MA SOT3230 - Inmediata$0.43Ver detalles
DIODE GEN PURP 75V 250MA SOT323MMBD4448W-7DIODE GEN PURP 75V 250MA SOT3230 - Inmediata$0.43Ver detalles
DIODE SCHOTTKY 40V 30MA SOT523SDMP0340LT-7DIODE SCHOTTKY 40V 30MA SOT5238 - Inmediata$0.84Ver detalles
DIODE STANDARD 600V 3A B AXIALJANTX1N5190DIODE STANDARD 600V 3A B AXIAL43 - Inmediata$13.36Ver detalles
DIODE STANDARD 125V 300MA D5DJANTX1N6638DIODE STANDARD 125V 300MA D5D0 - Inmediata$5.36Ver detalles