VideoLibrary

Model CRxxxxA Series | Datasheet Preview

This resistor series is offered in a broad resistance range from 1 ohm to 20 megaohms, comes in eight different footprints ranging from small, 0201, up to large, 2512, is available with power ratings ranging from 0.05 watts to 1 watt, at 70 degrees Celsius, and has resistance tolerances of either plus-or-minus 5% or plus-or-minus 1%. Designed for general purpose applications, these AEC-Q200-compliant resistors use a thick film element printed onto a ceramic substrate. Their operating temperature range is from minus 55 degrees Celsius to 125 degrees Celsius, with the maximum working voltage ranging from 25 volts for the 0201 devices, up to 200 volts for the large 2512 parts.

11/18/2020 4:04:20 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RES 100 OHM 1% 1/20W 0201CR0201AFW-1000GLFRES 100 OHM 1% 1/20W 020123321 - Inmediata$0.10Ver detalles
RES 1K OHM 1% 1/20W 0201CR0201AFW-1001GLFRES 1K OHM 1% 1/20W 0201518 - Inmediata$0.10Ver detalles
RES 0 OHM JUMPER 1/20W 0201CR0201AJ/-000GLFRES 0 OHM JUMPER 1/20W 020142530 - Inmediata$0.10Ver detalles
RES 10K OHM 5% 1/20W 0201CR0201AJW-103GLFRES 10K OHM 5% 1/20W 020153682 - Inmediata$0.10Ver detalles
RES 1K OHM 1% 1/16W 0402CR0402AFX-1001GLFRES 1K OHM 1% 1/16W 040264471 - Inmediata$0.10Ver detalles
RES 2K OHM 1% 1/16W 0402CR0402AFX-2001GLFRES 2K OHM 1% 1/16W 040236695 - Inmediata$0.10Ver detalles
RES 100 OHM 5% 1/16W 0402CR0402AJW-101GLFRES 100 OHM 5% 1/16W 040246383 - Inmediata$0.10Ver detalles
RES 8.2K OHM 5% 1/16W 0402CR0402AJW-822GLFRES 8.2K OHM 5% 1/16W 040217635 - Inmediata$0.10Ver detalles
RES 100 OHM 1% 1/10W 0603CR0603AFX-1000ELFRES 100 OHM 1% 1/10W 060315154 - Inmediata$0.10Ver detalles
RES 1K OHM 1% 1/10W 0603CR0603AFX-1001ELFRES 1K OHM 1% 1/10W 060314788 - Inmediata$0.10Ver detalles
RES 0 OHM JUMPER 1/10W 0603CR0603AJ/-000ELFRES 0 OHM JUMPER 1/10W 0603102910 - Inmediata$0.10Ver detalles
RES 100K OHM 1% 1/8W 0805CR0805AFX-1003ELFRES 100K OHM 1% 1/8W 080520008 - Inmediata$0.10Ver detalles
RES 10 OHM 1% 1/8W 0805CR0805AFX-10R0ELFRES 10 OHM 1% 1/8W 080560466 - Inmediata$0.10Ver detalles
RES 2K OHM 1% 1/8W 0805CR0805AFX-2001ELFRES 2K OHM 1% 1/8W 080520399 - Inmediata$0.10Ver detalles
RES 4.7 OHM 1% 1/4W 1206CR1206AF/-4R70ELFRES 4.7 OHM 1% 1/4W 120619535 - Inmediata$0.13Ver detalles
RES 10 OHM 1% 1/4W 1206CR1206AFX-10R0ELFRES 10 OHM 1% 1/4W 12067540 - Inmediata$0.13Ver detalles
RES 200K OHM 1% 1/4W 1206CR1206AFX-2003ELFRES 200K OHM 1% 1/4W 120620573 - Inmediata$0.13Ver detalles
RES 1 OHM 1% 1W 2512CR2512AF/-1R00ELFRES 1 OHM 1% 1W 25125195 - Inmediata$0.42Ver detalles
RES 3 OHM 5% 1W 2512CR2512AJ/-3R0ELFRES 3 OHM 5% 1W 25128581 - Inmediata$0.31Ver detalles
RES 10K OHM 5% 1W 2512CR2512AJW-103ELFRES 10K OHM 5% 1W 25125319 - Inmediata$0.31Ver detalles