CONV DC/DC 3.3V OUT 2.0A 6.6W

DC-DC High Response Output

Kaga Electronics USA

This module will provide an overview of the low noise, high output voltage and quick response DC to DC converters and POL modules. Additionally, it will examine the features and uses of the product as well as discuss the available products.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - Entrada (mín.)Voltaje - Entrada (máx.)Cantidad disponiblePrecio
2W 10V INPUT HIGH VOLTAGE DC/DCVHV12-1.0K2000P2W 10V INPUT HIGH VOLTAGE DC/DC10.8V16.5V0 - Inmediata$205.23Ver detalles
2W 10V INPUT HIGH VOLTAGE DC/DCVHV12-470S06P2W 10V INPUT HIGH VOLTAGE DC/DC10.8V13.2V16 - Inmediata$235.72Ver detalles
DC DC CONVERTER 2000V 2WVHV12-2.0K1000PDC DC CONVERTER 2000V 2W10.8V16.5V0 - Inmediata$225.42Ver detalles
DC DC CONVERTER 5V 10WVSI-5.0S2R0FMADC DC CONVERTER 5V 10W6V16.5V0 - Inmediata$53.61Ver detalles
DC DC CONVERTER 3.3V 6.5WVSI-3.3S2R0FMADC DC CONVERTER 3.3V 6.5W4.75V13.6V0 - Inmediata$53.61Ver detalles
DC DC CONVERTER 12V 1.5WVY05-12S12LDC DC CONVERTER 12V 1.5W4.75V6V0 - Inmediata$42.08Ver detalles
DC DC CONVERTER 3.3V 4WVSA24-3.3S1R2DC DC CONVERTER 3.3V 4W9V36V0 - Inmediata$25.73Ver detalles
DC DC CONVERTER 12V 6.5WVSA24-12S0R6DC DC CONVERTER 12V 6.5W18V36V0 - Inmediata$27.53Ver detalles
DC DC CONVERTER 3.3V 3WVUP-3.3S0R9DC DC CONVERTER 3.3V 3W1.3V2.8V0 - InmediataSee Page for PricingVer detalles
DC DC CONVERTER 5V 1.5WVY05-05S30LDC DC CONVERTER 5V 1.5W4.75V6V0 - Inmediata$42.08Ver detalles
DC DC CONVERTER 3.3V 25WVSV-3.3S8ROMDC DC CONVERTER 3.3V 25W3V5.5V0 - InmediataSee Page for PricingVer detalles
DC DC CONVERTER +/-15V 5WVR05-1516LBDC DC CONVERTER +/-15V 5W4.75V6V0 - Inmediata$87.56Ver detalles
PTM Published on: 2011-06-08