MORN Series Resistors

MORN Series Precision Matched Resistor Networks

Vishay Dale / Thin Film

Learn about the MORN series, available from Vishay as a matched four resistor network. The basic electrical parameters and features and benefits, as well as the advantages over discrete individual resistors will be detailed in this presentation. It will also review the standard values available  and highlight typical applications. 

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónToleranciaCantidad de resistoresCantidad disponiblePrecioVer detalles
RES ARRAY 4 RES 1K OHM 8TSSOPMORNTA1001AT5RES ARRAY 4 RES 1K OHM 8TSSOP±0.1%43036 - Inmediata$5.84Ver detalles
RES ARRAY 4 RES 2K OHM 8TSSOPMORNTA2001AT5RES ARRAY 4 RES 2K OHM 8TSSOP±0.1%40 - Inmediata$5.84Ver detalles
RES ARRAY 4 RES 10K OHM 8TSSOPMORNTA1002AT5RES ARRAY 4 RES 10K OHM 8TSSOP±0.1%426 - Inmediata$5.84Ver detalles
RES ARRAY 4 RES 25K OHM 8TSSOPMORNTA2502AT5RES ARRAY 4 RES 25K OHM 8TSSOP±0.1%43840 - Inmediata$5.84Ver detalles
PTM Published on: 2015-10-01