DIODE SCHOTTKY 100V 20A TO220AB

Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor - Diodes Division

Explore the benefits of the Trench Mos Barrier Schottky Rectifiers. It will then explain the construction, operation, and advantages of the new TMBS schottky rectifiers, particularly in the 100 V to 200 V class.  This module will finish with a performance comparison between TMBS and Planar Schottky rectifiers.

Diodes, Rectifiers - Arrays

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - CC inverso (Vr) (Máx.)Corriente - Promedio rectificado (Io) (por diodo)Cantidad disponiblePrecio
DIODE ARR SCHOT 100V 10A TO2203MBR20100CT-E3/4WDIODE ARR SCHOT 100V 10A TO2203100 V10A1987 - Inmediata$3.01Ver detalles
DIODE ARR SCHOT 100V 10A TO2203MBR20100CT-M3/4WDIODE ARR SCHOT 100V 10A TO2203100 V10A0 - Inmediata$2.66Ver detalles
DIODE ARR SCHOT 100V 10A TO2203VS-MBR20100CTPBFDIODE ARR SCHOT 100V 10A TO2203100 V10A0 - InmediataSee Page for PricingVer detalles

Diodes, Rectifiers - Single

ImagenNúmero de pieza del fabricanteDescripciónCorriente - Promedio rectificado (Io)Voltaje - Directo (Vf) (máx.) a IfCantidad disponiblePrecio
DIODE SCHOTTKY 100V 10A TO220ACMBR10100-E3/4WDIODE SCHOTTKY 100V 10A TO220AC10A800 mV @ 10 A2115 - Inmediata$2.40Ver detalles
DIODE SCHOTTKY 100V 10A TO220ACMBR10100-M3/4WDIODE SCHOTTKY 100V 10A TO220AC10A800 mV @ 10 A5913 - Inmediata$2.17Ver detalles
DIODE SCHOTTKY 100V 10A TO263ABMBRB10100-E3/4WDIODE SCHOTTKY 100V 10A TO263AB10A800 mV @ 10 A6239 - Inmediata$2.33Ver detalles
PTM Published on: 2011-11-08