Selecting the Best Multi-Sourced Linear Regulator
Texas Instruments
Switching regulators are increasing in use due to the need for higher power efficiency and the desire to make the world green by reducing the carbon footprint. However, linear regulators can still be desirable due to cost, solution size, or output voltage noise.
Related Parts
| Imagen | Número de pieza del fabricante | Descripción | Cantidad de reguladores | Voltaje - Entrada (máx.) | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM1117ILD-ADJ/NOPB | IC REG LIN POS ADJ 800MA 8-WSON | 1 | 15V | 2060 - Inmediata | $1.50 | Ver detalles |
![]() | ![]() | LM1117LD-ADJ/NOPB | IC REG LIN POS ADJ 800MA 8-WSON | 1 | 15V | 132 - Inmediata | $1.71 | Ver detalles |
![]() | ![]() | LM1117LD-2.5/NOPB | IC REG LINEAR 2.5V 800MA 8-WSON | 1 | 15V | 748 - Inmediata 8000 - Marketplace | $1.46 | Ver detalles |
![]() | ![]() | LM317AH/NOPB | IC REG LINEAR POS ADJ 1.5A TO3 | 1 | 40V | 323 - Inmediata | $23.89 | Ver detalles |
![]() | ![]() | LM1117MPX-3.3 | IC REG LIN 3.3V 800MA SOT-223-4 | 1 | 15V | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | LM1117DT-1.8/NOPB | IC REG LINEAR 1.8V 800MA TO252-3 | 1 | 15V | 3504 - Inmediata | $1.77 | Ver detalles |
![]() | ![]() | LM1117DT-2.5/NOPB | IC REG LINEAR 2.5V 800MA TO252-3 | 1 | 15V | 782 - Inmediata | $1.77 | Ver detalles |
![]() | ![]() | LM1117DT-2.85/NOPB | IC REG LIN 2.85V 800MA TO252-3 | 1 | 15V | 0 - Inmediata | $0.68 | Ver detalles |
![]() | ![]() | LM1117DT-3.3/NOPB | IC REG LINEAR 3.3V 800MA TO252-3 | 1 | 15V | 4282 - Inmediata | $1.77 | Ver detalles |
![]() | ![]() | LM1117DT-5.0/NOPB | IC REG LINEAR 5V 800MA TO252-3 | 1 | 15V | 818 - Inmediata | $1.77 | Ver detalles |