SCE Alarm

Sonalert Panel Mount SCE Series

Mallory Sonalert Products Inc

This tutorial discusses the different sound level categories, from soft to extra loud, and the different application voltages, from 6 VDC to 120 VAC, that the series is available in. Also discussed is the physical enhancement of using a European style termterminal block to make the electrical connection to the alarm, improving safety and saving assembly time and labor.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
BUZZER PIEZO 42.98MM PNL MNTSCE016XD3CTBBUZZER PIEZO 42.98MM PNL MNT18 - Inmediata$34.13Ver detalles
GASKET NEMA 4X FOR 1SC SERIESACC03GASKET NEMA 4X FOR 1SC SERIES486 - Inmediata$0.88Ver detalles
TERMINAL BLOCK PLUG FOR SCEACC02TERMINAL BLOCK PLUG FOR SCE0 - Inmediata$5.39Ver detalles
BUZZER PIEZO 42.98MM PNL MNTSCE028LD3CTBBUZZER PIEZO 42.98MM PNL MNT1 - Inmediata$31.32Ver detalles
BUZZER PIEZO 42.85MM PNL MNTSCE120MA3CTBBUZZER PIEZO 42.85MM PNL MNT0 - Inmediata$52.32Ver detalles
BUZZER PIEZO 42.85MM PNL MNTSCE028MD3CTBBUZZER PIEZO 42.85MM PNL MNT198 - Inmediata$27.26Ver detalles
BUZZER PIEZO 42.98MM PNL MNTSCE028LA3CTBBUZZER PIEZO 42.98MM PNL MNT0 - Inmediata$54.93Ver detalles
BUZZER PIEZO 42.98MM PNL MNTSCE028MA3CTBBUZZER PIEZO 42.98MM PNL MNT0 - Inmediata$36.36Ver detalles
BUZZER PIEZO 42.85MM PNL MNTSCE048MA3CTBBUZZER PIEZO 42.85MM PNL MNT0 - Inmediata$36.35Ver detalles
PTM Published on: 2011-10-31