Power Factor Correction in Ac-Dc Power Supplies

Power Factor Correction

Bel Power Solutions / CUI branded

This presentation will provide an overview of power factor, its implications on the power grid, and how legislation to improve power factor impacts the design of equipment that pulls power from AC mains. The presentation will then provide a summary of the two design approaches used to address low power factor in switching power supplies and the tradeoffs of each design approach.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
AC/DC CONVERTER 5V 24V 120WVSBU-120-D524AAC/DC CONVERTER 5V 24V 120W334 - Inmediata$157.04Ver detalles
AC/DC CONVERTER 3.3V 5V 12V 120WVSBU-120-T3512BAC/DC CONVERTER 3.3V 5V 12V 120W36 - Inmediata$184.72Ver detalles
AC/DC CONVERTER 5V 12V -12V 120WVSBU-120-T512AAC/DC CONVERTER 5V 12V -12V 120W134 - Inmediata$169.51Ver detalles
AC/DC CONVERTER 12V 120WVSUU-120-12AC/DC CONVERTER 12V 120W0 - Inmediata
15 - Marketplace
$154.88Ver detalles
AC/DC CONVERTER 24V 120WVSUU-120-24AC/DC CONVERTER 24V 120W0 - Inmediata$146.02Ver detalles
AC/DC CONVERTER 48V 120WVSUU-120-48AC/DC CONVERTER 48V 120W0 - Inmediata$146.02Ver detalles
AC/DC CONVERTER 5V 120WVSUU-120-5AC/DC CONVERTER 5V 120W0 - Inmediata$144.65Ver detalles
AC/DC CONVERTER 5V 12V 120WVSUU-120-D512AC/DC CONVERTER 5V 12V 120W0 - Inmediata$154.88Ver detalles
AC/DC CONVERTER 5V 24V 120WVSUU-120-D524AAC/DC CONVERTER 5V 24V 120W58 - Inmediata$168.61Ver detalles
AC/DC CONVERTER 3.3V 5V 12V 120WVSUU-120-T3512BAC/DC CONVERTER 3.3V 5V 12V 120W0 - Inmediata$189.11Ver detalles
PTM Published on: 2013-07-16