Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
power
The DC/DC converter LGA product family is a series of non-isolated board mount power conversion modules aimed at providing high density and cost-effective power solutions in a low profile, surface mount Land Grid Array (LGA) package for space sensitive applications. The series has a power output range of 15 ~ 100W with 3A, 6A, 10A, or 20A maximum current rating options. With a wide input voltage rating of 3 ~ 14.0VDC and adjustable voltage output range of 0.59 ~ 5.1VDC, the LGA C Series reduces the number of different module types needed for a solution. Specified for 92% efficiency at 50% of the Imax rated output, the series also provides a wide operating temperature range and RoHS compliance.
PTM Published on: 2011-10-27