Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
power
The DS2000 is a high-efficient bulk front end power supply rated at 2kW and is capable of delivering up to 164.2A from its main +12VDC payload output. This series features a very wide 90 to 264VAC input voltage and when fed with a 180 to 264VAC input range, the DS2000 can achieve in excess of 92% efficiency between 50 and 75 percent full load. The power supplies meet rigorous conducted and radiated emissions standards, and comply with applicable EMC immunity standards.
PTM Published on: 2011-05-18