ChipCap 2 Humidity and Temp Sensor Overview

ChipCap 2 Humidity and Temp Sensor Overview

Amphenol Advanced Sensors

This module will provide an overview of Amphenol Advanced Sensor's ChipCap 2 Humidity and Temperature Sensors. The objectives are to discuss the typical applications, review Amphenol Advanced Sensor's ChipCap 2 technology and discuss the different output and package options.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SENSOR HUMI/TEMP 3.3V PDM 2% SMDCC2A23SENSOR HUMI/TEMP 3.3V PDM 2% SMD208 - Inmediata$10.95Ver detalles
SENSOR HUMI/TEMP 3.3V PDM 3% SMDCC2A33SENSOR HUMI/TEMP 3.3V PDM 3% SMD96 - Inmediata$8.29Ver detalles
SENSOR HUMI/TEMP 3.3V I2C 3% SMDCC2D33SENSOR HUMI/TEMP 3.3V I2C 3% SMD1468 - Inmediata$8.12Ver detalles
SENSOR HUMI/TEMP 3.3V I2C 3% SMDCC2D33SSENSOR HUMI/TEMP 3.3V I2C 3% SMD350 - Inmediata$7.92Ver detalles
SENSOR HUMID/TEMP 5V PDM 3% SMDCC2A35SENSOR HUMID/TEMP 5V PDM 3% SMD0 - Inmediata$9.05Ver detalles
SENSOR HUMID/TEMP 5V PDM 2% SMDCC2A25SENSOR HUMID/TEMP 5V PDM 2% SMD168 - Inmediata$9.70Ver detalles
SENSOR HUMID/TEMP 5V I2C 2% SMDCC2D25SENSOR HUMID/TEMP 5V I2C 2% SMD442 - Inmediata$10.86Ver detalles
SENSOR HUMID/TEMP 5V I2C 2% SMDCC2D25SSENSOR HUMID/TEMP 5V I2C 2% SMD90 - Inmediata$10.97Ver detalles
SENSOR HUMI/TEMP 3.3V I2C 2% SMDCC2D23SENSOR HUMI/TEMP 3.3V I2C 2% SMD698 - Inmediata$10.61Ver detalles
SENSOR HUMI/TEMP 3.3V I2C 2% SMDCC2D23SSENSOR HUMI/TEMP 3.3V I2C 2% SMD246 - Inmediata$10.97Ver detalles
SENSOR HUMID/TEMP 5V I2C 3% SMDCC2D35SSENSOR HUMID/TEMP 5V I2C 3% SMD100 - Inmediata$8.74Ver detalles
SENSOR HUMID/TEMP 5V I2C 3% SMDCC2D35SENSOR HUMID/TEMP 5V I2C 3% SMD85 - Inmediata$9.05Ver detalles
PTM Published on: 2013-05-09