ChipCap®2 Humidity and Temperature Sensors

Amphenol Advanced Sensors introduces an advanced and cost-effective humidity and temperature sensor

Image of Amphenol Advanced Sensors' ChipCap2 Humidity / Temperature SensorsAmphenol Advanced Sensors' ChipCap2 offers the most advanced and cost-effective humidity and temperature sensing solution, ideal for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system in a reflow-solderable SMD package. Individually calibrated and tested, ChipCap2 performs at ±2% from 20% to 80% RH (±3% over entire humidity range), and is simple and ready to use without further calibration or temperature compensation.

Features
  • Calibrated versions at 3.3 V and 5 V
  • I²C interface
  • PDM convertible to analog signal
  • High chemical resistivity
  • Small size: 4 x 6 mm
  • Low current consumption
  • Fully calibrated and temperature compensated
  • Precision and accuracy (±2%RH, ±0.3°C, 14-bit)
  • Free operating voltage (min 2.7 V to max 5.5 V)
  • Alarm function for preset control at min/max humidity
  • SMD/tape and reel packaging for high volume manufacturing
  • Sleep mode option available for reducing power consumption
Applications
  • Energy saving HVAC control —air conditioning, refrigeration, indoor air quality, vent fans, home appliances, humidifiers / dehumidifiers
  • Process control and instrumentation—medical instruments, handheld devices, weather stations, food processing, printers, RFIDs
  • Automobile and transportation—cabin climate control, defogging control condensing preventive device
  • Medical — nebulizers, oxygen air, CPAP/sleep apnea devices
  • OEM assemblies available

ChipCap2 Humidity/Temperature Sensors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SENSOR HUMID/TEMP 5V PDM 2% SMDCC2A25SENSOR HUMID/TEMP 5V PDM 2% SMD168 - Inmediata$9.70Ver detalles
SENSOR HUMI/TEMP 3.3V PDM 2% SMDCC2A23SENSOR HUMI/TEMP 3.3V PDM 2% SMD8 - Inmediata$10.95Ver detalles
SENSOR HUMI/TEMP 3.3V I2C 2% SMDCC2D23SSENSOR HUMI/TEMP 3.3V I2C 2% SMD246 - Inmediata$10.97Ver detalles
SENSOR HUMID/TEMP 5V I2C 2% SMDCC2D25SSENSOR HUMID/TEMP 5V I2C 2% SMD90 - Inmediata$10.97Ver detalles
SENSOR HUMI/TEMP 3.3V I2C 2% SMDCC2D23SENSOR HUMI/TEMP 3.3V I2C 2% SMD698 - Inmediata$10.61Ver detalles
SENSOR HUMID/TEMP 5V I2C 2% SMDCC2D25SENSOR HUMID/TEMP 5V I2C 2% SMD442 - Inmediata$10.86Ver detalles
SENSOR HUMID/TEMP 5V I2C 3% SMDCC2D35SENSOR HUMID/TEMP 5V I2C 3% SMD85 - Inmediata$9.05Ver detalles
SENSOR HUMI/TEMP 3.3V PDM 3% SMDCC2A33SENSOR HUMI/TEMP 3.3V PDM 3% SMD96 - Inmediata$8.29Ver detalles
SENSOR HUMI/TEMP 3.3V I2C 3% SMDCC2D33SSENSOR HUMI/TEMP 3.3V I2C 3% SMD350 - Inmediata$7.92Ver detalles
SENSOR HUMID/TEMP 5V I2C 3% SMDCC2D35SSENSOR HUMID/TEMP 5V I2C 3% SMD100 - Inmediata$8.74Ver detalles
SENSOR HUMI/TEMP 3.3V I2C 3% SMDCC2D33SENSOR HUMI/TEMP 3.3V I2C 3% SMD1468 - Inmediata$8.12Ver detalles
SENSOR HUMID/TEMP 5V PDM 3% SMDCC2A35SENSOR HUMID/TEMP 5V PDM 3% SMD0 - Inmediata$9.05Ver detalles
Publicado: 2013-05-24