M34 and M35 Series Wet Tantalum Capacitors
Vishay's wet tantalum capacitors in true surface-mountable, molded package
Vishay Sprague's M34 and M35 series wet tantalum electrolytic chip capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. The devices have a higher ripple current capability than other electrolytic types with similar combinations of capacitance and case size. In addition, the M35 features a 3 V reverse voltage capability at +85°C.
Optimized for power supplies in all avionics, military, and space applications that currently use Vishay's ST -T1 (M34) or 135D-C/T1 (M35) case ratings, the devices' new surface-mountable case allows designers to eliminate the last through-hole component on their PCB, reducing overall PCB assembly cost.
- Molded, surface-mount design
- Internal all-tantalum hermetic cell
- Tin/lead or 100% tin (RoHS-compliant) terminations
- All axial leaded SuperTan® "T1" case size ratings
- Maximum capacitance ranges:
- M34: 120 µF / 25 V to 10 µF / 125 V
- M35: 220 µF / 6 V to 6.8 µF / 125 V
- Power supplies
- Avionics
- Military
- Space
M34 and M35 Series Wet Tantalum Capacitors
| Imagen | Número de pieza del fabricante | Descripción | Voltaje nominal | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M34C107K030BZSS | CAP TANT 100UF 10% 30V SMD | 30 V | 0 - Inmediata | $79.10 | Ver detalles |
![]() | ![]() | M34C686K050BZSS | CAP TANT 68UF 10% 50V SMD | 50 V | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | M34C476K060BZSS | CAP TANT 47UF 10% 60V SMD | 60 V | 0 - Inmediata | $94.87 | Ver detalles |
![]() | ![]() | M34C336K075BZSS | CAP TANT 33UF 10% 75V SMD | 75 V | 0 - Inmediata | $71.69 | Ver detalles |
![]() | ![]() | M34C156K100BZSS | CAP TANT 15UF 10% 100V SMD | 100 V | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | M35C106K100BZSS | CAP TANT 10UF 10% 100V 0803 | 100 V | 0 - Inmediata | $56.88 | Ver detalles |