LM723 Voltage Regulators

TI's voltage regulators designed primarily for series regulator applications

LM723 Voltage RegulatorsTexas Instruments' LM723/LM723C are voltage regulators designed primarily for series regulator applications. By itself, it will supply output currents up to 150 mA, but external transistors can be added to provide any desired load current. The circuit features extremely low standby current drain and provision is made for either linear or fold-back current limiting.

The LM723/LM723C is also useful in a wide range of other applications such as a shunt regulator, a current regulator or a temperature controller. The LM723C is identical to the LM723 except that the LM723C has its performance guaranteed over a 0°C to +70°C temperature range, instead of -55°C to +125°C.

Features
  • 150 mA output current without external pass transistor
  • Output currents in excess of 10 A possible by adding external transistors
  • Input voltage 40 V max
  • Output voltage adjustable from 2 V to 37 V
  • Can be used as either a linear or a switching regulator

Voltage Regulators

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
IC REG LINEAR POS ADJ TO100-10LM723CH/NOPBIC REG LINEAR POS ADJ TO100-10410 - Inmediata$18.29Ver detalles
IC REG LINEAR POS ADJ TO100-10LM723H/NOPBIC REG LINEAR POS ADJ TO100-10489 - Inmediata$22.92Ver detalles
IC REG LIN POS ADJ 150MA 14-PDIPLM723CN/NOPBIC REG LIN POS ADJ 150MA 14-PDIP0 - InmediataSee Page for PricingVer detalles
Publicado: 2012-06-29