Spring Type Terminal Blocks
5.0 mm and 5.08 mm spring type side wire entry terminal blocks from TE Connectivity
TE Connectivity is pleased to present 5.0 mm and 5.08 mm Spring Type Side Wire Entry Terminal Blocks. This range of spring type plugs provides a quick and easy way for installers in the field to mate wires without the use of special tools. TE’s comprehensive solutions, including left-and right-hand spring type plugs, clamp wires in quickly and save both time and labor for a multitude of control and power wiring applications. Furthermore, multiple wire access angles offer space savings as they allow additional configurations and provide flexibility in the design of board layouts in tight spaces.
Applications
- Wire-to-board applications requiring field wiring termination
- Applications subject to certain types of vibration
- HVAC controls
- Industrial controls: control and power wiring
Benefits
- Superior wire retention in high vibration applications allows for improved performance
- Quick service or changeover results provide sustainable advantage and labor cost savings
- Modular housing design allows for flexibility in number of positions and color to meet unique design requirements
- Modular blocks supply the main block and end plate offers customization to specific size requirements
- Flexibility allows for standardization of inventory
- Custom marking and printing available permitting fail-safe installation and service
- Automated process capable in temperatures up to 270°C
- Quality assured due to 100% visual inspection
5 mm Terminal Blocks
| Imagen | Número de pieza del fabricante | Descripción | Orientación de acoplamiento | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1986711-2 | TERM BLK 2POS SIDE ENTRY 5MM PCB | Horizontal con placa | 690 - Inmediata | $2.98 | Ver detalles |
![]() | ![]() | 1986711-3 | TERM BLK 3POS SIDE ENTRY 5MM PCB | Horizontal con placa | 2628 - Inmediata | $4.29 | Ver detalles |
![]() | ![]() | 1986711-4 | TERM BLK 4POS SIDE ENTRY 5MM PCB | Horizontal con placa | 1477 - Inmediata | $5.54 | Ver detalles |
![]() | ![]() | 1986711-5 | TERM BLK 5POS SIDE ENTRY 5MM PCB | Horizontal con placa | 1096 - Inmediata | $8.62 | Ver detalles |
![]() | ![]() | 1986711-6 | TERM BLK 6POS SIDE ENTRY 5MM PCB | Horizontal con placa | 14 - Inmediata | $15.99 | Ver detalles |
5.08 mm Terminal Blocks
| Imagen | Número de pieza del fabricante | Descripción | Orientación de acoplamiento | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1986712-2 | TERM BLK 2P SIDE ENT 5.08MM PCB | Horizontal con placa | 366 - Inmediata | $3.65 | Ver detalles |
![]() | ![]() | 1986712-3 | TERM BLK 3P SIDE ENT 5.08MM PCB | Horizontal con placa | 1871 - Inmediata | $4.29 | Ver detalles |
![]() | ![]() | 1986712-4 | TERM BLK 4P SIDE ENT 5.08MM PCB | Horizontal con placa | 1071 - Inmediata | $5.54 | Ver detalles |
![]() | ![]() | 1986712-5 | TERM BLK 5P SIDE ENT 5.08MM PCB | Horizontal con placa | 43 - Inmediata | $8.62 | Ver detalles |
![]() | ![]() | 1986712-6 | TERM BLK 6P SIDE ENT 5.08MM PCB | Horizontal con placa | 0 - Inmediata 355 - Marketplace | $6.57 | Ver detalles |