Eurostyle Terminal Block Connectors

TE Connectivity and Digi-Key Introduce the Eurostyle Terminal Block Connectors

Eurostyle Terminal Block ConnectorsTE Connectivity's Eurostyle terminal block connectors feature various wire termination methods including rising cage clamp, wire protector, spring, IDC and crimp snap. The design of Terminal Block connectors consists of one-piece board mount terminal blocks and two-piece plug connectors with mating straight and right-angle shrouded headers. A special version - which can be mated either 90° or 180° - completes the product line. Board mount connectors, as well as pc board plugs and headers, are stackable end-to-end without loss of centerline spacing.

Ease of assembly is facilitated by built-in interlocks on the housings. Pre-assembled products can be delivered upon request. Adhesive labels are available to number the cavities. Customer specific labeling is also available upon request. Terminal Block connectors are interchangeable with most existing products and pc board footprint is fully compatible with existing industry standards.

Features Applications
  • High temp and IR reflow compatible versions are available
  • All blocks are supplied with open screws which shortens the time for connection
  • The double captive screw system guards against lost screws
  • The housing material used is halogen-free Polyamide 6.6 per UL 94V-0
  • Corrosive proof plated contacts
  • Industrial Controls
  • HVAC equipment and controls
  • Communications equipment
  • Test and Measurement
  • Fire & Security

Wire to Board Terminal Block Connectors

ImagenNúmero de pieza del fabricanteDescripciónOrientación de acoplamientoCantidad disponiblePrecioVer detalles
TERM BLK 10POS 35DEG 5.08MM PCB1-1546074-0TERM BLK 10POS 35DEG 5.08MM PCBÁngulo de 35° (145°) con placa330 - Inmediata$11.68Ver detalles
TERM BLK 4POS TOP ENT 5.08MM PCB1546073-4TERM BLK 4POS TOP ENT 5.08MM PCBVertical con placa9041 - Inmediata$2.99Ver detalles
TERM BLOCK 4POS 35DEG 5.08MM PCB1546074-4TERM BLOCK 4POS 35DEG 5.08MM PCBÁngulo de 35° (145°) con placa451 - Inmediata$4.03Ver detalles
TERM BLOCK 5POS 35DEG 5.08MM PCB1546074-5TERM BLOCK 5POS 35DEG 5.08MM PCBÁngulo de 35° (145°) con placa1180 - Inmediata$3.99Ver detalles
TERM BLOCK 8POS 35DEG 5.08MM PCB1546074-8TERM BLOCK 8POS 35DEG 5.08MM PCBÁngulo de 35° (145°) con placa824 - Inmediata$7.40Ver detalles

Header-Plugs and Socket Terminal Block Connectors

ImagenNúmero de pieza del fabricanteDescripciónPosiciones por nivelCantidad de nivelesCantidad disponiblePrecioVer detalles
TERM BLOCK PLUG 4POS 5MM1546226-4TERM BLOCK PLUG 4POS 5MM410 - InmediataSee Page for PricingVer detalles
TERM BLOCK HDR 5POS 5.08MM1776038-5TERM BLOCK HDR 5POS 5.08MM51580 - Inmediata$3.36Ver detalles
TERM BLOCK PLUG 10POS 3.50MM1-796693-0TERM BLOCK PLUG 10POS 3.50MM101780 - Inmediata$12.98Ver detalles
TERM BLOCK HDR 25POS 5MM2-1546931-5TERM BLOCK HDR 25POS 5MM2510 - Inmediata$3.94Ver detalles
TERM BLOCK HDR 7POS 5.08MM282825-7TERM BLOCK HDR 7POS 5.08MM71303 - Inmediata$2.97Ver detalles
Publicado: 2009-07-01