GWS Series Power Supplies

TDK-Lambda's GWS Series, AC-DC power supplies combine 90% efficiency with ErP compliance

Image of TDK-Lambda GWS Series Power SuppliesTDK-Lambda Americas, a group within the TDK Corporation, has introduced a new line of "green" 250 and 500 watt power supplies that comply with the European energy saving requirements of the ErP (Energy related Products) Directive. Ideal for use in industrial, broadcast, and communications applications, the GWS250 and GWS500 series AC-DC power supplies employ innovative design techniques to combine high efficiency, high power-density, and low standby power consumption (<0.5 W, no-load) with the confidence of a 5-year warranty.

Features and Benefits
  • Single output, 250 and 500 W power supplies
  • 250 W convection-cooled, 500 W forced air-cooled
  • High efficiency, up to 93%
  • 1.6" high (for 1U racking)
  • Wide-range AC input
  • Over-voltage, over-temperature and over-current protections
  • RoHS compliant
  • Five year warranty
Applications
  • Industrial
  • Broadcast
  • Communications

GWS Series Power Supplies

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 24V 250WGWS250-24AC/DC CONVERTER 24V 250W66 - Inmediata$213.77Ver detalles
AC/DC CONVERTER 12V 250WGWS250-12AC/DC CONVERTER 12V 250W41 - Inmediata
52 - Stock en fábrica
$218.04Ver detalles
AC/DC CONVERTER 48V 250WGWS250-48AC/DC CONVERTER 48V 250W15 - Inmediata
60 - Stock en fábrica
$218.04Ver detalles
AC/DC CONVERTER 36V 250WGWS250-36AC/DC CONVERTER 36V 250W21 - Inmediata
50 - Stock en fábrica
$218.04Ver detalles
AC/DC CONVERTER 48V 250WGWS250-48/CO2AC/DC CONVERTER 48V 250W0 - Inmediata$242.94Ver detalles
Publicado: 2012-09-18