STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32L0 Series of Ultra-Low-Power MCUs
The exclusive combination of an ARM® Cortex®-M0+ core and STM32 ultra-low-power features, makes the STM32L0 series the best fit for applications operating on battery or energy harvesting and offers the world’s lowest power consumption at 125 °C. STMicroelectronics STM32L0 is available with up to 64 Kbytes of Flash, 8 Kbytes of RAM and up to 2 Kbytes of embedded EEPROM in 32- to 64-pin packages, including a space-saving WLCSP36.
- The STM32L0 offers dynamic voltage scaling, short wake-up time, an ultra-low-power clock oscillator, LCD interface, comparator, DAC and hardware encryption.
- Embedded peripherals: USART, I²C, touch sense controller, 16-bit ADC (hardware oversampling), crystal-less USB and communication peripherals.
- Ultra-low-power mode with full RAM and low-power timer: 440 nA power consumption
The devices are available in LQFP64, LQFP100, LQFP144, and WLCSP64 packages.
STM32 L0
| Imagen | Número de pieza del fabricante | Descripción | DigiKey programable | Procesador de núcleo | Tamaño de núcleo | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32L053R8T6 | IC MCU 32BIT 64KB FLASH 64LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 699 - Inmediata | $3.14 | Ver detalles |
![]() | ![]() | STM32L051C8T6 | IC MCU 32BIT 64KB FLASH 48LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 756 - Inmediata | $3.03 | Ver detalles |
![]() | ![]() | STM32L051K8T6 | IC MCU 32BIT 64KB FLASH 32LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 2343 - Inmediata | $2.95 | Ver detalles |
![]() | ![]() | STM32L051R8T6 | IC MCU 32BIT 64KB FLASH 64LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 2593 - Inmediata | $3.27 | Ver detalles |
![]() | ![]() | STM32L052C8T6 | IC MCU 32BIT 64KB FLASH 48LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 22400 - Inmediata | $3.52 | Ver detalles |
![]() | ![]() | STM32L052K8T6 | IC MCU 32BIT 64KB FLASH 32LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 2846 - Inmediata | $2.72 | Ver detalles |
![]() | ![]() | STM32L052R8T6 | IC MCU 32BIT 64KB FLASH 64LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 171 - Inmediata | $2.98 | Ver detalles |
![]() | ![]() | STM32L053C8T6 | IC MCU 32BIT 64KB FLASH 48LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 14000 - Inmediata | $3.73 | Ver detalles |
![]() | ![]() | STM32L051C6T6 | IC MCU 32BIT 32KB FLASH 48LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 1338 - Inmediata | $2.37 | Ver detalles |
![]() | ![]() | STM32L051C8T3 | IC MCU 32BIT 64KB FLASH 48LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 785 - Inmediata | $2.92 | Ver detalles |