STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32G0 Entry-level Arm® Cortex®-M0+ MCUs
STMicroelectronics' STM32G0 Series is not simply another Arm® Cortex®-M0+ microcontroller. It is setting a new definition of what an efficient microcontroller must offer. This is all about best optimization, down to each and every detail, to offer the best value for money and allow you to achieve your goals with the minimum BOM cost and the maximum flexibility for upgrades. The STM32G0x0 Value Line embeds an accurate internal clock allowing further cost saving, and makes no compromise on what matters. The STM32G0x1 line provides upgraded features in analog, timer resolution up to 2xfcpu (7.8ns) and is IoT ready with enhanced security features. It supports the latest USB type-C specification including Power Delivery 3.0.
- Arm® Cortex® M0+ at 64 MHz
- Compact cost: maximum I/Os count
- Best RAM/Flash Ratio
- Smallest possible package down to 8-pin
- Large platform up to 512 Kbyte Flash in small packages
STM32 G0
| Imagen | Número de pieza del fabricante | Descripción | DigiKey programable | Procesador de núcleo | Tamaño de núcleo | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32G030K6T6 | IC MCU 32BIT 32KB FLASH 32LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 18563 - Inmediata | $1.61 | Ver detalles |
![]() | ![]() | STM32G071CBT6TR | IC MCU 32BIT 128KB FLASH 48LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 2188 - Inmediata | $3.37 | Ver detalles |
![]() | ![]() | STM32G071GBU6 | IC MCU 32BIT 128KB FLSH 28UFQFPN | No verificado | ARM® Cortex®-M0+ | 32-bits | 3793 - Inmediata | $2.85 | Ver detalles |
![]() | ![]() | STM32G071KBU6 | IC MCU 32BIT 128KB FLSH 32UFQFPN | No verificado | ARM® Cortex®-M0+ | 32-bits | 332 - Inmediata | $3.03 | Ver detalles |
![]() | ![]() | STM32G071CBT6 | IC MCU 32BIT 128KB FLASH 48LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 2070 - Inmediata | $3.35 | Ver detalles |
![]() | ![]() | STM32G031F4P6 | IC MCU 32BIT 16KB FLASH 20TSSOP | No verificado | ARM® Cortex®-M0+ | 32-bits | 18388 - Inmediata | $1.98 | Ver detalles |
![]() | ![]() | STM32G031C6T6 | IC MCU 32BIT 32KB FLASH 48LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 8561 - Inmediata | $2.52 | Ver detalles |
![]() | ![]() | STM32G031C8T6 | IC MCU 32BIT 64KB FLASH 48LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 784 - Inmediata | $2.42 | Ver detalles |
![]() | ![]() | STM32G071GBU6N | IC MCU 32BIT 128KB FLSH 28UFQFPN | No verificado | ARM® Cortex®-M0+ | 32-bits | 0 - Inmediata | $2.85 | Ver detalles |
![]() | ![]() | STM32G071KBT6 | IC MCU 32BIT 128KB FLASH 32LQFP | No verificado | ARM® Cortex®-M0+ | 32-bits | 374 - Inmediata | $3.14 | Ver detalles |