STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32G4 Series of of Mixed-signal MCUs with DSP and FPU instructions
STMicroelectronics' STM32G4 series combines powerful Arm® Cortex®-M4 plus FPU and DSP capability with rich and advanced analog peripherals. It introduces two new mathematical accelerators (Cordic and Filtering), CAN-FD (Flexible Datarate),USB Type-C interface with Power Delivery including physical layer (PHY) and advanced security with safety features. Its new high-resolution timer V2.0 continues the Digital Power success story.
- The STM32G4x1 Access line: general-purpose microcontrollers with an entry level set of analog peripherals
- The STM32G4x3 Performance line: general-purpose microcontrollers with the maximum number of analog peripherals
- The STM32G4x4 Hi-resolution line with high-resolution timer and complex waveform builder plus event handler (HRTIM) for digital power conversion, such as digital switched-mode power supplies, lighting, welding, solar and wireless charging
Package options are LQPF32/48/64/80/100/128, UFBGA100/121, WLCSP64/81, UQFN32/48 for devices with 32 up to 512 Kbytes of Flash memory.
Temperature range from -40 to 85 °C or from -40 to 125 °C.
STM32 G4
| Imagen | Número de pieza del fabricante | Descripción | DigiKey programable | Procesador de núcleo | Tamaño de núcleo | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32G431KBT6 | IC MCU 32BIT 128KB FLASH 32LQFP | No verificado | ARM® Cortex®-M4F | 32-bits | 1055 - Inmediata | $5.83 | Ver detalles |
![]() | ![]() | STM32G431RBT6 | IC MCU 32BIT 128KB FLASH 64LQFP | No verificado | ARM® Cortex®-M4F | 32-bits | 210 - Inmediata | $6.40 | Ver detalles |
![]() | ![]() | STM32G431VBT6 | IC MCU 32BIT 128KB FLASH 100LQFP | No verificado | ARM® Cortex®-M4F | 32-bits | 383 - Inmediata | $7.38 | Ver detalles |
![]() | ![]() | STM32G431CBT6 | IC MCU 32BIT 128KB FLASH 48LQFP | No verificado | ARM® Cortex®-M4F | 32-bits | 496 - Inmediata | $6.01 | Ver detalles |
![]() | ![]() | STM32G431KBU6 | IC MCU 32BIT 128KB FLSH 32UFQFPN | No verificado | ARM® Cortex®-M4F | 32-bits | 0 - Inmediata | $5.42 | Ver detalles |
![]() | ![]() | STM32G431CBU6 | IC MCU 32BIT 128KB FLSH 48UFQFPN | No verificado | ARM® Cortex®-M4F | 32-bits | 0 - Inmediata | $5.49 | Ver detalles |
![]() | ![]() | STM32G474VET6 | IC MCU 32BIT 512KB FLASH 100LQFP | No verificado | ARM® Cortex®-M4F | 32-bits | 276 - Inmediata | $10.26 | Ver detalles |
![]() | ![]() | STM32G474CEU6 | IC MCU 32BIT 512KB FLSH 48UFQFPN | No verificado | ARM® Cortex®-M4F | 32-bits | 2809 - Inmediata | $8.48 | Ver detalles |
![]() | ![]() | STM32G474CET6 | IC MCU 32BIT 512KB FLASH 48LQFP | No verificado | ARM® Cortex®-M4F | 32-bits | 0 - Inmediata | $8.64 | Ver detalles |
![]() | ![]() | STM32G473RET6 | IC MCU 32BIT 512KB FLASH 64LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 0 - Inmediata | $8.80 | Ver detalles |