STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32F7 Series of very High-Performance MCUs with ARM® Cortex®-M7 Core
Taking advantage of STMicroelectronics' ART Accelerator™ as well as an L1 cache, STM32F7 devices deliver the maximum theoretical performance of the Cortex-M7 no matter whether code is executed from embedded Flash or external memory: 1082 CoreMark /462 DMIPS at 216 MHz fCPU.
Smart architecture with new peripheral set
The STM32F7 series unleashes the new Cortex-M7 core:
- AXI and multi-AHB bus matrix for interconnecting core, peripherals and memories
- Two general-purpose DMA controllers and dedicated DMAs for Ethernet, high-speed USB On-The-Go interface and the Chrom-ART graphic accelerator.
- Peripheral speed independent from CPU speed (dual clock support) allowing system clock changes without any impact on peripheral operations
- Even more peripherals, such as two serial audio interfaces (SAI) with SPDIF output support, three I²S half-duplex with SPDIF input support, two USB OTG with dedicated power supply and Dual-mode QuadSPI Flash
- Large SRAM with a scattered architecture:
- 320 Kbytes of universal data memory, including 64 Kbytes of Tightly-Coupled Memory for Data (DTCM) for time critical data handling (stack, heap...)
- 16 Kbytes of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
- 4 Kbytes of backup SRAM to keep data in the lowest power modes
STM32 F7
| Imagen | Número de pieza del fabricante | Descripción | DigiKey programable | Procesador de núcleo | Tamaño de núcleo | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32F730V8T6 | IC MCU 32BIT 64KB FLASH 100LQFP | No verificado | ARM® Cortex®-M7 | 32-bits | 539 - Inmediata | $7.38 | Ver detalles |
![]() | ![]() | STM32F722RET6 | IC MCU 32BIT 512KB FLASH 64LQFP | No verificado | ARM® Cortex®-M7 | 32-bits | 0 - Inmediata | $12.31 | Ver detalles |
![]() | ![]() | STM32F732RET6 | IC MCU 32BIT 512KB FLASH 64LQFP | No verificado | ARM® Cortex®-M7 | 32-bits | 767 - Inmediata | $12.59 | Ver detalles |
![]() | ![]() | STM32F723IEK6 | IC MCU 32BIT 512KB FLSH 176UFBGA | No verificado | ARM® Cortex®-M7 | 32-bits | 4380 - Inmediata | $16.97 | Ver detalles |
![]() | ![]() | STM32F745VGT6 | IC MCU 32BIT 1MB FLASH 100LQFP | Verificado | ARM® Cortex®-M7 | 32-bits | 833 - Inmediata | $17.04 | Ver detalles |
![]() | ![]() | STM32F746IET6 | IC MCU 32BIT 512KB FLASH 176LQFP | No verificado | ARM® Cortex®-M7 | 32-bits | 316 - Inmediata | $17.53 | Ver detalles |
![]() | ![]() | STM32F723ZET6 | IC MCU 32BIT 512KB FLASH 144LQFP | No verificado | ARM® Cortex®-M7 | 32-bits | 4049 - Inmediata | $15.75 | Ver detalles |
![]() | ![]() | STM32F746VGT6 | IC MCU 32BIT 1MB FLASH 100LQFP | Verificado | ARM® Cortex®-M7 | 32-bits | 29 - Inmediata | $17.81 | Ver detalles |
![]() | ![]() | STM32F767VGT6 | IC MCU 32BIT 1MB FLASH 100LQFP | No verificado | ARM® Cortex®-M7 | 32-bits | 395 - Inmediata | $18.62 | Ver detalles |
![]() | ![]() | STM32F746ZGT6 | IC MCU 32BIT 1MB FLASH 144LQFP | No verificado | ARM® Cortex®-M7 | 32-bits | 1269 - Inmediata | $19.19 | Ver detalles |