L622xQ Family of Extra-Miniaturized Motor Drivers

STMicro combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip

Image of STMicroelectronics' L622xQ Family Extra-Miniaturized Motor DriversThe L622xQ family from STMicroelectronics is an extra-miniaturized monolithic motor driver ideal for stepper, DC, and brushless DC motors designed to satisfy space, cost, and performance requirements in a wide spectrum of applications.

Features Applications
  • Operating voltage: 7 V to 52 V
  • Power MOS output stage with low RDS(on): 0.7 Ω (L622x, L6230)
  • High current capability: 2.8 A peak, 1.4 ARMS (L622x, L6230)
  • Non-dissipative over current protection
  • Intrinsic fast free wheeling diodes
  • Cross conduction protection
  • Thermal protection
  • Under voltage lockout
  • Packages: VFQFPN 5 x 5 x 1 32L
  • Security cameras
  • Vending machines
  • Small industrial pumps
  • Machine tools
  • Factory automation
  • Printers and copiers
  • Robotics
  • POS terminals
  • Stage lights
  • ATMs
  • Toys

L622xQ Family Extra-Miniaturized Motor Drivers

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC MTR DRVR BIPLR 8-52V 32VFQFPNL6226QTRIC MTR DRVR BIPLR 8-52V 32VFQFPN2721 - Inmediata$4.15Ver detalles
IC MTR DRVR BIPLR 8-52V 32VFQFPNL6227QTRIC MTR DRVR BIPLR 8-52V 32VFQFPN1389 - Inmediata$4.47Ver detalles
IC MOTOR DRV BIPOLAR 8-52V 32FPNL6228QTRIC MOTOR DRV BIPOLAR 8-52V 32FPN188 - Inmediata$4.76Ver detalles
IC MOTOR DRIVER 8V-52V 32VFQFPNL6229QTRIC MOTOR DRIVER 8V-52V 32VFQFPN7219 - Inmediata$5.25Ver detalles
IC MOTOR DRIVER 8V-52V 32VFQFPNL6230QTRIC MOTOR DRIVER 8V-52V 32VFQFPN3000 - Inmediata$3.65Ver detalles
Publicado: 2013-07-02