IP55-Rated AC Fans
Utilizes a dual ball-bearing design that maximizes air flow while minimizing noise levels
IP55-rated AC fans from Orion Fans are designed for dusty or moist environments, enabling their use in several applications including certain HVAC equipment, blowers, medical, industrial machinery, wind power devices, and remote antenna installations. The IP55-rating indicates protection from dust and water-jet spray from all directions. This rating is achieved by applying special sealing to wires, joints, and control circuitry, giving these fans a high degree of water resistance allowing outdoor use for many fans that could previously only be specified for an indoor environment. The IP55-rated AC fans also utilize a dual ball-bearing design that maximizes air flow while minimizing noise levels.
IP55-Rated AC Fans
| Imagen | Número de pieza del fabricante | Descripción | Tamaño/Dimensión | Ancho | Flujo de aire | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OA225AN-22-1TB18 | FAN AXIAL 225X80MM BALL 230VAC | Cuadrado - 225mm L x 225mm H | 80.00mm | 600.0 ft3/min (16.80m³/min) | 26 - Inmediata 288 - Stock en fábrica | $179.80 | Ver detalles |
![]() | ![]() | OA225AN-11-1TB18 | FAN AXIAL 225X80MM BALL 115VAC | Cuadrado - 225mm L x 225mm H | 80.00mm | 600.0 ft3/min (16.80m³/min) | 156 - Inmediata 960 - Stock en fábrica | $179.80 | Ver detalles |
![]() | ![]() | OA280AN-11-1TB18 | FAN AXIAL 280X80MM BALL 115VAC | Cuadrado - 280mm L x 280mm H | 80.00mm | 1130.0 ft3/min (31.64m³/min) | 260 - Inmediata | $230.54 | Ver detalles |
![]() | ![]() | OA280AN-22-1TB18 | FAN AXIAL 280X80MM BALL 230VAC | Cuadrado - 280mm L x 280mm H | 80.00mm | 1130.0 ft3/min (31.64m³/min) | 237 - Inmediata 1212 - Stock en fábrica | $231.44 | Ver detalles |
![]() | ![]() | OA109AP-11-1TBIP55 | FAN AXIAL 120X38MM 115VAC TERM | Cuadrado - 120mm L x 120mm H | 38.00mm | 106.0 ft3/min (2.97m³/min) | 824 - Inmediata 2608 - Stock en fábrica | $28.14 | Ver detalles |
![]() | ![]() | OA109AP-22-1TBIP55 | FAN AXIAL 120X38MM 230VAC TERM | Cuadrado - 120mm L x 120mm H | 38.00mm | 106.0 ft3/min (2.97m³/min) | 0 - Inmediata 1088 - Stock en fábrica | $28.14 | Ver detalles |
![]() | ![]() | OA172SAP-11-1TBIP55 | FAN AXIAL 172X51MM 115VAC TERM | Rectangular/redondeado - 172mm L x 150mm H | 51.00mm | 226.0 ft3/min (6.33m³/min) | 20 - Inmediata 81 - Stock en fábrica | $57.96 | Ver detalles |
![]() | ![]() | OA172SAP-22-1TBIP55 | FAN AXIAL 172X51MM 230VAC TERM | Rectangular/redondeado - 172mm L x 150mm H | 51.00mm | 226.0 ft3/min (6.33m³/min) | 83 - Inmediata | $67.95 | Ver detalles |
![]() | ![]() | OA172SAPL-11-1TBIP55 | FAN AXIAL 172X38MM 115VAC TERM | Rectangular/redondeado - 172mm L x 150mm H | 38.50mm | 228.0 ft3/min (6.38m³/min) | 25 - Inmediata 3720 - Stock en fábrica | $63.31 | Ver detalles |
![]() | ![]() | OA172SAPL-22-1TBIP55 | FAN AXIAL 172X38MM 230VAC TERM | Rectangular/redondeado - 172mm L x 150mm H | 38.50mm | 228.0 ft3/min (6.38m³/min) | 7 - Inmediata 1740 - Stock en fábrica | $63.31 | Ver detalles |