BDK-GEVK Bluetooth® IoT Development Kit Featuring the RSL10

onsemi Bluetooth IoT development kit featuring the RSL10 allows for easy development for low power wireless applications

Image of onsemi BDK-GEVK Bluetooth IoT Development Kit featuring the RSL10 onsemi BDK-GEVK Development Kit, featuring the RSL10, is a low powered Bluetooth 5 SoC kit. The kit serves as a baseboard for the Bluetooth IoT Development Kit (B-IDK). Daughter cards or shields compatible with the baseboard can be connected either via the Arduino connectors or the PMOD connectors. Multiple sensor and actuator daughter cards can be connected to the BDK-GEVK board expanding the functionality and enabling the development of multiple IoT designs.

The B-IDK is a configurable node-to-cloud development platform for Bluetooth Low Energy applications. The development software includes a CMSIS pack that includes sample code and detailed documentation. The mobile app allows publishing and subscribing (MQTT) of sensor and actuator data from several popular cloud services.

The BDK-DCDC-GEVB is an adapter board used to power higher power daughter cards or shields attached to B-IDK. The BDK-DCDC-GEVB provides power to higher power shields such as the dual LED ballast, stepper motor driver, and brushless DC motor control.

Download software from Google Play Store

Features
  • Low power Bluetooth 5 radio
    • 62.5 nW deep sleep
    • 7 mW peak receiving
  • Configurable mobile application supporting cloud connectivity
    • Compatible with AWS, Azure, Bluemix, or custom cloud services
  • Ready-to-use sample code
  • Easily connect to other IoT development kit shield boards
    • Complete range of options for sensing (proximity, motion, touch), and control (dual LED, stepper motor, brushless DC)
Applications
  • Wearables
  • Medical devices
  • Asset trackers
  • Beacons
  • Smart home devices

RSL10 Baseboard

ImagenNúmero de pieza del fabricanteDescripciónFrecuenciaContenidosTipo de antenaCantidad disponiblePrecioVer detalles
BLE 5 EVAL RSL10 B-IDK BASEBOARDBDK-GEVKBLE 5 EVAL RSL10 B-IDK BASEBOARD2.4GHzPlaca(s)-9 - Inmediata$155.05Ver detalles

Converter Board

ImagenNúmero de pieza del fabricanteDescripciónTipoFunciónPieza/CI utilizadoCantidad disponiblePrecioVer detalles
DCDC CONVERTER B-IDK BDK-GEVKBDK-DCDC-GEVBDCDC CONVERTER B-IDK BDK-GEVKAdministración de alimentaciónFuente de alimentaciónNCV89010012 - Inmediata$28.50Ver detalles

Daughter Cards

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DUAL STEPPER MOTOR DRIVED-STPR-GEVKDUAL STEPPER MOTOR DRIVE2 - Inmediata$64.46Ver detalles
IOT IDK SPS READER EVALUASPS-READER-GEVKIOT IDK SPS READER EVALUA0 - InmediataSee Page for PricingVer detalles
PIR SHIELDPIR-GEVBPIR SHIELD11 - Inmediata$27.42Ver detalles
Publicado: 2019-01-24