G7S Forcibly Guided Safety Relay

Omron's G7S safety relay family offers reinforced insulation

Image of Omron's G7S Safety RelaysOmron's slim G7S relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7S socket.

Features

  • Forcibly guided contacts
  • Conforms to EN 50205
  • 6 A at 240 VAC and 6 A at 24 VDC for resistive loads
  • Reinforced insulation between inputs and outputs and poles
  • 4- and 6-pole relays available

G7S Safety Relays

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RELAY SAFETY 4PST 6A 24VG7SA-2A2B-DC24RELAY SAFETY 4PST 6A 24V668 - Inmediata
4254 - Stock en fábrica
$53.58Ver detalles
RELAY SAFETY 4PST 6A 24VG7SA-3A1B-DC24RELAY SAFETY 4PST 6A 24V981 - Inmediata
10609 - Stock en fábrica
$59.92Ver detalles
RELAY SAFETY 6PST 6A 24VG7SA-5A1B-DC24RELAY SAFETY 6PST 6A 24V685 - Inmediata
7061 - Stock en fábrica
$74.68Ver detalles
RELAY SAFETY 6PST 6A 24VG7SA-4A2B DC24RELAY SAFETY 6PST 6A 24V0 - Inmediata$57.54Ver detalles
RELAY SAFETY 6PST 6A 24VG7SA-3A3B-DC24RELAY SAFETY 6PST 6A 24V320 - Inmediata$60.97Ver detalles
RELAY SOCKET 14 POS DIN RAILP7SA-14FRELAY SOCKET 14 POS DIN RAIL2070 - Inmediata
938 - Stock en fábrica
$54.12Ver detalles
RELAY SOCKET 14 POS DIN RAILP7SA-14F-ND DC24RELAY SOCKET 14 POS DIN RAIL7065 - Inmediata
7128 - Stock en fábrica
$60.52Ver detalles
RELAY SOCKET 10 POS DIN RAILP7SA-10F-ND-DC24RELAY SOCKET 10 POS DIN RAIL9300 - Inmediata
5152 - Stock en fábrica
$52.64Ver detalles
Publicado: 2016-04-08