Super-Safeway Products

Heavy-duty industrial wiring devices from Molex

Super-Safeway ProductsMolex's Woodhead® rubberized Safeway® and Super-Safeway tough nylon wiring devices are designed for use in rugged industrial environments.

Woodhead Super-Safeway products are heavy-duty industrial-wiring devices designed for abusive conditions and dependable performance for applications that demand the unmatched durability that rubber exclusively delivers. These rubberized industrial devices are the only wiring devices made of NEōTEX® Paracril OZO rubber, a rubber construction that yields ultimate performance within a wide temperature range around many oils, chemicals, and abrasive conditions.

Woodhead Safeway devices are designed for use in rugged industrial environments. These safe, easy-to-wire and assemble products are ideal for tough, industrial-duty applications. Self-aligning blades provide positive mechanical and electrical contacts, making engagement easier, particularly for higher-current and high-pole-count devices.

Features
  • Self-aligning blades lower operating temperatures yielding longer life
  • Wiring screw terminals backed out provides easier and quicker wiring
  • Stainless-steel assembly screws provide a stronger, more long-lasting product
Applications
  • Aircraft construction/airports
  • Construction site
  • Facility maintenance
  • Petrochemical
  • Pulp and paper manufacturing

Power Entry Connectors - Inlets, Outlets, Modules

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC PLUG NEMA 5-15P1301410015AC PLUG NEMA 5-15P323 - Inmediata$28.65Ver detalles
AC PLUG NEMA 5-15P1301440036AC PLUG NEMA 5-15P142 - Inmediata$29.93Ver detalles
AC PLUG NEMA 5-15P1301440078AC PLUG NEMA 5-15P37 - Inmediata$27.39Ver detalles
AC RCPT NEMA 5-15R1301410031AC RCPT NEMA 5-15R4 - Inmediata$48.13Ver detalles
AC RCPT NEMA L15-20R1301420025AC RCPT NEMA L15-20R0 - Inmediata$69.72Ver detalles
AC PLUG NEMA L5-20P1301410062AC PLUG NEMA L5-20P20 - Inmediata$50.02Ver detalles
AC PLUG NEMA L6-20P1301410063AC PLUG NEMA L6-20P60 - Inmediata$36.61Ver detalles
AC PLUG NEMA 5-15P1301410070AC PLUG NEMA 5-15P3 - Inmediata$101.22Ver detalles
AC PLUG NEMA L15-30P1301420037AC PLUG NEMA L15-30P17 - Inmediata
55 - Marketplace
$74.13Ver detalles
AC RCPT NEMA L6-30R1301410068AC RCPT NEMA L6-30R1 - Inmediata$129.54Ver detalles
AC PLUG NEMA 5-20P1301440053AC PLUG NEMA 5-20P73 - Inmediata$35.41Ver detalles
AC PLUG NEMA 6-50P1301420051AC PLUG NEMA 6-50P0 - Inmediata
2 - Marketplace
$125.37Ver detalles

Industrial Equipment

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
TESTER INDUSTRIAL DUTY 2 PUSHBUT1301260199TESTER INDUSTRIAL DUTY 2 PUSHBUT1 - Inmediata$534.84Ver detalles
HAND LAMP FLUORESNT IND 120V 13W1301080133HAND LAMP FLUORESNT IND 120V 13W1 - Inmediata$180.86Ver detalles
SWITCH SPST NO 2P1300230001SWITCH SPST NO 2P0 - Inmediata$127.43Ver detalles
DUPLEX OUTLET INDUSTRIAL DUTY1301370087DUPLEX OUTLET INDUSTRIAL DUTY0 - Inmediata$95.68Ver detalles
ENCLOSURE INDUSTR DUTY 3PB 30MM1301260187ENCLOSURE INDUSTR DUTY 3PB 30MM1 - Inmediata$495.42Ver detalles

Equipment - Electrical Testers, Current Probes

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
TOOL TESTER GFI & CIRCUIT ASSY1301270003TOOL TESTER GFI & CIRCUIT ASSY0 - Inmediata$108.46Ver detalles
TOOL RECEPTACLE TENSION TESTER1301270007TOOL RECEPTACLE TENSION TESTER1 - Inmediata
56 - Marketplace
$119.85Ver detalles

Power Line Cables

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CRD 12AWG NEMAL5-15P - L5-15R 3'1301540056CRD 12AWG NEMAL5-15P - L5-15R 3'0 - Inmediata$211.10Ver detalles
CORD 14AWG NEMA5-20P - 5-20R 25'1301430086CORD 14AWG NEMA5-20P - 5-20R 25'0 - Inmediata$235.46Ver detalles
Actualizado: 2016-12-05
Publicado: 2012-09-06