Zener Diode in SOD-123FL Package

MCC and DigiKey introduce 1W Zener diode in SOD-123FL package

Image of Micro Commercial Co's Zener Diode in SOD-123FL PackageMicro Commercial Components' series of Zeners are designed to stabilize circuit voltage. They offer a broad Zener voltage range and provide good electrical performance using glass passivated die. This series is highly reliable and ideally suited for use in telecom systems, communication systems, computers, automotive systems, power supplies and many other industrial/consumer applications.

Features
  • Board space saving
  • Low Zener impedance, low inductance
  • Wide Zener voltage range available
  • Standard tolerance of Zener voltage +/- 5%
  • Contacts: 100% matte tin lead finish
  • Provides optimum versatility in many applications
  • Regulates voltage over a broad operating current and temperature range

Zener Diode in SOD-123FL Package

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
DIODE ZENER 10V 1W SOD123FLDFLZ10-TPDIODE ZENER 10V 1W SOD123FL0 - Inmediata$0.35Ver detalles
DIODE ZENER 12V 1W SOD123FLDFLZ12-TPDIODE ZENER 12V 1W SOD123FL5371 - Inmediata$0.30Ver detalles
DIODE ZENER 16V 1W SOD123FLDFLZ16-TPDIODE ZENER 16V 1W SOD123FL13128 - Inmediata$0.21Ver detalles
DIODE ZENER 18V 1W SOD123FLDFLZ18-TPDIODE ZENER 18V 1W SOD123FL31173 - Inmediata$0.30Ver detalles
DIODE ZENER 24V 1W SOD123FLDFLZ24-TPDIODE ZENER 24V 1W SOD123FL4458 - Inmediata$0.30Ver detalles
DIODE ZENER 27V 1W SOD123FLDFLZ27-TPDIODE ZENER 27V 1W SOD123FL15136 - Inmediata$0.17Ver detalles
DIODE ZENER 30V 1W SOD123FLDFLZ30-TPDIODE ZENER 30V 1W SOD123FL17971 - Inmediata$0.30Ver detalles
DIODE ZENER 39V 1W SOD123FLDFLZ39-TPDIODE ZENER 39V 1W SOD123FL37087 - Inmediata$0.21Ver detalles
DIODE ZENER 6.2V 1W SOD123FLDFLZ6V2-TPDIODE ZENER 6.2V 1W SOD123FL1345 - Inmediata$0.21Ver detalles
DIODE ZENER 6.8V 1W SOD123FLDFLZ6V8-TPDIODE ZENER 6.8V 1W SOD123FL0 - Inmediata$0.28Ver detalles
DIODE ZENER 8.2V 1W SOD123FLDFLZ8V2-TPDIODE ZENER 8.2V 1W SOD123FL2500 - Inmediata$0.44Ver detalles
Publicado: 2011-11-14