MLX92251 Dual Hall Effect CMOS Latches

Melexis Technologies' MLX92251 dual Hall effect CMOS latches for automotive industries of transmissions, HVAC, chassis, and safety systems

Image of Melexis Technologies' MLX92251 Dual Haul-effect CMOS LatchesThe Melexis’ MLX92251 is a 2nd generation complementary metal oxide semiconductor (CMOS) Hall effect dual latch sensor. These devices consist of two Hall sensors with offset cancellation system and two open-drain output drives plus an integrated a voltage regulator. With a voltage supply of 2.7 V to 24 V, these sensors are ideal for automotive industries of transmissions, HVAC, chassis, and safety systems.

There are two sensitive ranges available with the 7.5 mT for the MLX92251LSE-AAA-000 and a 2.5 mT for the MLX92251LSE-ABA-000. The MLX92251 comes in an industry standard TSOT-23-5 package that has an operating temperature range of -40°C to +150°C.

Features
  • Voltage operational range: 2.7 V to 24 V
  • Low supply current: 4.5 mA typical
  • Dual latch
  • Dual open-drain outputs
  • Reverse supply voltage protection
  • Output current limit with auto-shutoff
  • Undervoltage lockout protection
  • High ESD rating
  • Package: TSOT-23-5

MLX92251 Hall Effect Latches

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
PROGRAMMER FOR HALL EFFECT SNSRPTC-04PROGRAMMER FOR HALL EFFECT SNSR48 - Inmediata$1,100.02Ver detalles
PTC04 DAUGHTERBOARD 922XXPTC04-DB-922XXPTC04 DAUGHTERBOARD 922XX2 - Inmediata$129.97Ver detalles
Publicado: 2017-04-17