MLX92232 3-Wire Programmable Hall Effect Sensor

Melexis Technologies' MLX92232 3-wire programmable Hall effect sensors are ideal for automotive, medical, and industrial applications

Image of Melexis Technologies' MLX92232 3-Wire Programmable Hall-Effect SensorThe MLX92232 from Melexis is a programmable 3-wire Hall effect sensor with a voltage regulator and an open-drain output driver with EEPROM memory. These sensors have a voltage range of 2.7 V to 24 V and an operating temperature range of -40°C to +150°C and are EAC-Q100 automotive qualified. The MLX92232 features programmable function, programmable hysteresis, programmable trip point, and are temperature compensated options all in industry standard SIP and TSOT23 packages. The sensors are ideal for automotive, medical, and industrial applications that require high reliability in a robust package.

Features
  • Wide magnetic switch range: ±1.5 mT to ±66 mT
  • Wide magnetic latch range: ±0.4 mT to ±80 mT
  • Increased traceability: 32-bit ID on chip
  • Programmable field: north or south
  • Programmable hysteresis: 1 mT to 36 mT
  • Programmable output polarity: direct or inverted
  • Built-in negative TC coefficient: 0 ppm/°C to -2.000 ppm/°C
  • Reverse supply voltage protection
  • Output current limit with auto-shutoff
  • Undervoltage lockout protection
  • Thermal protection
Applications
   
  • Automotive
  • Medical/healthcare
  • White goods, appliances
 
  • Heat ventilation air-conditioning (HVAC)
  • Industrial
  • Robotics

MLX92232 Hall-Effect Sensors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
PROGRAMMER FOR HALL EFFECT SNSRPTC-04PROGRAMMER FOR HALL EFFECT SNSR53 - Inmediata$1,056.02Ver detalles
PTC04 DAUGHTERBOARD 922XXPTC04-DB-922XXPTC04 DAUGHTERBOARD 922XX2 - Inmediata$129.97Ver detalles
Publicado: 2017-04-17