High Voltage 600 V and 1000 V 3AB Ceramic Fuses - 508 Series
Ceramic body fuses from Littelfuse are designed for circuit protection in high-energy applications
Littelfuse 600 V and 1,000 VAC / VDC rated ceramic fuses with a remarkable interrupting rating are designed for over-current protection of sensitive electronic equipment being used on high-energy circuits.
The 508 series ceramic fuses come in compact 6.3 mm x 32 mm packages and can be used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- In accordance with Underwriter's Laboratories (UL) Standard UL248-14
- Available in cartridge
- Pluggable into clips or shock safe holders
- RoHS compliant and lead-free
- Superior interrupting rating of 10 kA
- Compact form factor of 1/4" x 1.25" (6.3 mm x 32 mm)
- 100% AC/DC interrupting rating
- Fuse will open safely to protect the circuit under very high-energy, short-circuit conditions
- Compliance with RoHS and international environmental standards
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits
Cartridge Style - 508 Series Fuses
| Imagen | Número de pieza del fabricante | Descripción | Clasificación de voltaje - CA | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0508.315MXP | FUSE CERM 315MA 1KVAC 1000VDC | 1 kV | 2971 - Inmediata | $10.50 | Ver detalles |
![]() | ![]() | 0508.500MXP | FUSE CERM 500MA 1KVAC 1000VDC | 1 kV | 5795 - Inmediata | $10.50 | Ver detalles |
![]() | ![]() | 0508.500MX6P | FUSE CERM 500MA 600VAC/VDC 3AB | 600 V | 1378 - Inmediata | $11.27 | Ver detalles |
![]() | ![]() | 0508001.MXP | FUSE CERM 1A 1KVAC 1000VDC 3AB | 1 kV | 2803 - Inmediata | $10.50 | Ver detalles |
![]() | ![]() | 0508.315MX6P | FUSE CERM 315MA 600VAC/VDC 3AB | 600 V | 0 - Inmediata | $5.56 | Ver detalles |
Axial Style - 508 Series Fuses
| Imagen | Número de pieza del fabricante | Descripción | Clasificación de voltaje - CA | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0508.315MXEP | FUSE CERM 315MA 1KVAC 1000VDC | 1 kV | 698 - Inmediata | $12.03 | Ver detalles |
![]() | ![]() | 0508.500MXEP | FUSE CERM 500MA 1KVAC 1000VDC | 1 kV | 581 - Inmediata | $12.03 | Ver detalles |
![]() | ![]() | 0508001.MXEP | FUSE CERM 1A 1KVAC 1000VDC 3AB | 1 kV | 6024 - Inmediata | $12.03 | Ver detalles |