458 Series Fuse

1206 size Nano²® fast-acting surface mount fuses from Littelfuse

Image of Littelfuse's 458 Series - 1206 size Nano2® Fast-Acting Fuse Littelfuse's 458 series Nano² fuse is an ultra-small, square surface mount fuse designed to support a variety of space constrained overcurrent protection applications. Offering a 1206 size footprint, it is the smallest wire-in-air type surface mount fuse offered by Littelfuse.

Features
  • Surface-mount fuse
  • Fully compatible with lead free soldering profiles
  • RoHS-compliant
  • Halogen-free
  • Available in ratings of 1 A to 10 A
Applications
  • Notebook PC
  • LCD backlight inverter
  • LCD panel
  • DC/DC converter
  • Battery pack
  • Car navigation system
  • Network equipment
  • Telecom equipment
  • Electronic signage
  • Portable consumer electronics

458 Series

ImagenNúmero de pieza del fabricanteDescripciónClasificación de voltaje - CACantidad disponiblePrecio
FUSE BRD MNT 4A 32VAC 75VDC 12060458004.DRFUSE BRD MNT 4A 32VAC 75VDC 120632 V31680 - Inmediata$2.58Ver detalles
FUSE BRD MNT 5A 32VAC 75VDC 12060458005.DRFUSE BRD MNT 5A 32VAC 75VDC 120632 V20991 - Inmediata$2.58Ver detalles
FUSE BRD MNT 2A 48VAC 75VDC 12060458002.DRFUSE BRD MNT 2A 48VAC 75VDC 120648 V14170 - Inmediata$2.58Ver detalles
FUSE BRD MNT 3A 48VAC 75VDC 12060458003.DRFUSE BRD MNT 3A 48VAC 75VDC 120648 V2690 - Inmediata$2.58Ver detalles
FUSE BOARD MOUNT 10A 32VAC 63VDC0458010.DRFUSE BOARD MOUNT 10A 32VAC 63VDC32 V9165 - Inmediata$3.91Ver detalles
FUSE BRD MT 6.3A 32VAC 75VDC045806.3DRFUSE BRD MT 6.3A 32VAC 75VDC32 V21182 - Inmediata$2.58Ver detalles
FUSE BRD MT 1.5A 48VAC 75VDC045801.5DRFUSE BRD MT 1.5A 48VAC 75VDC48 V11580 - Inmediata$2.58Ver detalles
FUSE BRD MNT 1A 48VAC 75VDC 12060458001.DRFUSE BRD MNT 1A 48VAC 75VDC 120648 V6607 - Inmediata$2.58Ver detalles
FUSE BRD MNT 7A 32VAC 63VDC 12060458007.DRFUSE BRD MNT 7A 32VAC 63VDC 120632 V753 - Inmediata$2.58Ver detalles
FUSE BRD MT 3.5A 48VAC 75VDC045803.5DRFUSE BRD MT 3.5A 48VAC 75VDC48 V465 - Inmediata$2.58Ver detalles
Publicado: 2009-05-28