F2393-ND

Fuseology - Introduction to Fuses

Littelfuse Inc

This presentation will provide an introduction about fuses and the key characteristics that describe a fuse. Additionally, it will cover the basic purpose of a fuse, the different types of construction, the operation of a fuse during abnormal events, and the basic electrical & thermal characteristics. Finally, the key criteria for selecting a fuse will be covered.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
FUSE AUTO 10A 32VDC BLADE MINI0297010.WXNVFUSE AUTO 10A 32VDC BLADE MINI45527 - Inmediata$0.39Ver detalles
FUSE BOARD MNT 1A 250VAC RADIAL39211000000FUSE BOARD MNT 1A 250VAC RADIAL28838 - Inmediata$0.68Ver detalles
FUSE BRD MNT 2A 125VAC/VDC 2SMD0452002.NRLFUSE BRD MNT 2A 125VAC/VDC 2SMD6088 - Inmediata$3.26Ver detalles
FUSE BRD MT 2A 350VAC 125VDC SMD0446002.ZRPFUSE BRD MT 2A 350VAC 125VDC SMD1055 - Inmediata$1.76Ver detalles
FUSE BOARD MNT 1A 250VAC RADIAL39211000440FUSE BOARD MNT 1A 250VAC RADIAL9756 - Inmediata$0.59Ver detalles
FUSE BRD MNT 3A 32VAC 32VDC 06030467003.NRHFFUSE BRD MNT 3A 32VAC 32VDC 060319720 - Inmediata$1.81Ver detalles
FUSE GLASS 32MA 250VAC 5X20MM0217.032HXPFUSE GLASS 32MA 250VAC 5X20MM4139 - Inmediata$3.62Ver detalles
FUSE BRD MNT 500MA 250VAC RADIAL37205000411FUSE BRD MNT 500MA 250VAC RADIAL880 - Inmediata$1.52Ver detalles
FUSE BRD MNT 5A 125VAC/VDC AXIAL0473005.MRT1LFUSE BRD MNT 5A 125VAC/VDC AXIAL14744 - Inmediata$2.82Ver detalles
FUSE CERAMIC 1A 250VAC 5X20MM0215001.MXESPPFUSE CERAMIC 1A 250VAC 5X20MM17699 - Inmediata$1.03Ver detalles
FUSE BRD MNT 5A 32VAC 75VDC 12060458005.DRFUSE BRD MNT 5A 32VAC 75VDC 120620589 - Inmediata$2.82Ver detalles
FUSE BOARD MNT 1.5A 250VAC 2SMD020301.5HXGFUSE BOARD MNT 1.5A 250VAC 2SMD2915 - InmediataSee Page for PricingVer detalles
PTM Published on: 2015-06-01