LTC6655 - Precision Buffered Reference Family

Analog Devices’ bandgap references are low noise, low drift, precision voltage references fully specified over the -40°C to +125°C temperature range

Image of Analog Devices' LTC6655 - Precision Buffered ReferenceThe low noise and drift of Analog Devices' LTC6655 references are ideally suited for the high- resolution measurements required by instrumentation and test equipment, while the wide temperature range supports automotive and industrial applications. Advanced curvature compensation allows these bandgap references to achieve a drift of less than 2 ppm/°C with a predictable temperature characteristic and an output voltage accurate to ±0.025 percent, reducing or eliminating the need for calibration.

The LTC6655 low dropout series references can be powered from as little as 500 mV above the output voltage or as much as 13.2 V. Superior load regulation and source and sink capabilities coupled with exceptional line rejection give consistent performance over a wide range of line and load conditions. A shutdown mode is provided for low power applications. Available in a small MSOP package, the LTC6655 family of references is an excellent choice for demanding precision applications.

Features
  • Low noise: 0.25 ppm (0.1 Hz to 10 Hz)
  • Low drift: 2 ppm/°C (max.)
  • High accuracy: ±0.025% (max.)
  • Fully specified over -40°C to +125°C
  • 100% tested at -40°C, 25°C and +125°C
  • Load regulation: <10 ppm/mA
  • Sinks and sources current: ±5 mA
  • Low dropout: 500 mV
  • Wide supply range to 13.2 V
  • Low power shutdown: < 20 μA (max.)
  • Available output voltage options: 2.5 V
  • Available in an 8-lead MSOP package
Applications
  • Instrumentation and test equipment
  • High resolution data acquisition systems
  • Weigh scales
  • Precision battery monitors
  • High temperature applications
  • Precision regulators
  • Medical equipment

LTC6655

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
IC VREF SERIES 0.025% 8CLCCLTC6655BHLS8-2.5#PBFIC VREF SERIES 0.025% 8CLCC7207 - Inmediata$18.41Ver detalles
IC VREF SERIES 0.025% 8CLCCLTC6655BHLS8-5#PBFIC VREF SERIES 0.025% 8CLCC0 - Inmediata$18.41Ver detalles
IC VREF SERIES 0.025% 8MSOPLTC6655BHMS8-1.25#PBFIC VREF SERIES 0.025% 8MSOP687 - Inmediata$15.99Ver detalles
IC VREF SERIES 0.025% 8MSOPLTC6655BHMS8-2.048#PBFIC VREF SERIES 0.025% 8MSOP584 - Inmediata$15.99Ver detalles
IC VREF SERIES 0.025% 8MSOPLTC6655BHMS8-2.5#PBFIC VREF SERIES 0.025% 8MSOP40 - Inmediata$15.99Ver detalles
IC VREF SERIES 0.025% 8MSOPLTC6655BHMS8-3#PBFIC VREF SERIES 0.025% 8MSOP680 - Inmediata$15.99Ver detalles
IC VREF SERIES 0.025% 8MSOPLTC6655BHMS8-3.3#PBFIC VREF SERIES 0.025% 8MSOP1005 - Inmediata$15.99Ver detalles
IC VREF SERIES 0.025% 8MSOPLTC6655BHMS8-4.096#PBFIC VREF SERIES 0.025% 8MSOP784 - Inmediata$15.99Ver detalles
IC VREF SERIES 0.025% 8MSOPLTC6655BHMS8-5#PBFIC VREF SERIES 0.025% 8MSOP1476 - Inmediata$15.99Ver detalles
IC VREF SERIES 0.05% 8CLCCLTC6655CHLS8-2.5#PBFIC VREF SERIES 0.05% 8CLCC566 - Inmediata$13.81Ver detalles
IC VREF SERIES 0.05% 8CLCCLTC6655CHLS8-4.096#PBFIC VREF SERIES 0.05% 8CLCC889 - Inmediata$13.81Ver detalles
IC VREF SERIES 0.05% 8CLCCLTC6655CHLS8-5#PBFIC VREF SERIES 0.05% 8CLCC423 - Inmediata$13.81Ver detalles
IC VREF SERIES 0.05% 8MSOPLTC6655CHMS8-1.25#PBFIC VREF SERIES 0.05% 8MSOP549 - Inmediata$11.29Ver detalles
IC VREF SERIES 0.05% 8MSOPLTC6655CHMS8-2.048#PBFIC VREF SERIES 0.05% 8MSOP628 - Inmediata$11.29Ver detalles
IC VREF SERIES 0.05% 8MSOPLTC6655CHMS8-3#PBFIC VREF SERIES 0.05% 8MSOP1 - Inmediata$11.29Ver detalles
IC VREF SERIES 0.05% 8MSOPLTC6655CHMS8-3.3#PBFIC VREF SERIES 0.05% 8MSOP468 - Inmediata$11.29Ver detalles
IC VREF SERIES 0.05% 8MSOPLTC6655CHMS8-4.096#PBFIC VREF SERIES 0.05% 8MSOP667 - Inmediata$11.29Ver detalles
IC VREF SERIES 0.05% 8MSOPLTC6655CHMS8-5#PBFIC VREF SERIES 0.05% 8MSOP4550 - Inmediata$11.29Ver detalles
Publicado: 2013-01-31