MPC8247 Communications Processors

NXP's MPC8247 addresses the cost-sensitive needs of a wide variety of networking and communications applications

Image of Freescale Semiconductor's MPC8247 Communications ProcessorsNXP Semiconductor's high-performance MPC8272 PowerQUICC II™ processor family contains a core built on Power Architecture technology and addresses the cost-sensitive needs of a wide variety of networking and communications applications. By offering integrated hardware security, the MPC8272 family is well suited for networking equipment requiring encryption capabilities such as small and medium enterprise (SME) routers, virtual private network (VPN) and firewall routers, wireless access points, residential gateways, and xDSL equipment as well as imaging, industrial control, and test and measurement equipment.

Delivering an ideal combination of price, performance, and low-power operation, the MPC8272 family supports CPU frequencies ranging from 266 MHz to 400 MHz while offering the benefits of low power consumption (0.8 W at 266 MHz). The family's high level of on-chip integration and small-footprint 27 mm x 27 mm 516-pin PBGA packaging also enables developers to reduce board space.

Features

  • Efficient, dual-core architecture combines the 603e core with a separate RISC-based communications processor module
  • High-performance operation with CPU frequencies scaling to 400 MHz, CPM frequencies at up to 200 MHz and bus speeds up to 100 MHz
  • Superior integration with features optimized for cost-sensitive designs and security-oriented networking applications
  • Economical, powerful integrated security engine that supports industry-standard encryption algorithms
  • Smooth migration path for PowerQUICC™ and PowerQUICC II processor-based designs
  • Strong third-party tools support through Freescale's Smart Networks Alliance Program members

Applications

  • Residential gateways
  • SOHO/ROBO and enterprise routers
  • Security applications, including VPN routers
  • Integrated access devices (IADs)
  • Voice-over-Internet Protocol (VoIP) systems
  • xDSL equipment RoHS Compliant
  • Wireless access points
  • Industrial control

MPC8247 Communications Processors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
IC MPU MPC82XX 400MHZ PBGA516MPC8247CVRTIEAIC MPU MPC82XX 400MHZ PBGA516215 - Inmediata$110.55Ver detalles
IC MPU MPC82XX 400MHZ PBGA516MPC8248CVRTIEAIC MPU MPC82XX 400MHZ PBGA51670 - Inmediata$115.59Ver detalles
IC MPU MPC82XX 200MHZ 357BGAMPC8241LZQ200DIC MPU MPC82XX 200MHZ 357BGA0 - Inmediata
283 - Marketplace
$31.76Ver detalles
IC MPU MPC82XX 200MHZ 357BGAMPC8241LVR200DIC MPU MPC82XX 200MHZ 357BGA0 - Inmediata
12000 - Marketplace
$31.84Ver detalles
IC MPU MPC82XX 266MHZ 357BGAMPC8241LVR266DIC MPU MPC82XX 266MHZ 357BGA0 - Inmediata
309 - Marketplace
$49.38Ver detalles
IC MPU MPC82XX 300MHZ 352TBGAMPC8245LZU300DIC MPU MPC82XX 300MHZ 352TBGA0 - Inmediata
1944 - Marketplace
$49.70Ver detalles
IC MPU MPC82XX 400MHZ PBGA516MPC8247ZQTIEAIC MPU MPC82XX 400MHZ PBGA5160 - Inmediata
757 - Marketplace
$49.71Ver detalles
IC MPU MPC82XX 266MHZ PBGA516MPC8248ZQMIBAIC MPU MPC82XX 266MHZ PBGA5160 - Inmediata
842 - Marketplace
$51.80Ver detalles
IC MPU MPC82XX 266MHZ 357BGAMPC8241LZQ266DIC MPU MPC82XX 266MHZ 357BGA0 - Inmediata
26 - Marketplace
$53.49Ver detalles
IC MPU MPC82XX 266MHZ PBGA516MPC8247CZQMIBAIC MPU MPC82XX 266MHZ PBGA5160 - Inmediata
720 - Marketplace
$56.14Ver detalles
IC MPU MPC82XX 266MHZ PBGA516MPC8272VRMIBAIC MPU MPC82XX 266MHZ PBGA5160 - Inmediata
127 - Marketplace
$60.99Ver detalles
IC MPU MPC82XX 266MHZ PBGA516MPC8272CZQMIBAIC MPU MPC82XX 266MHZ PBGA5160 - Inmediata
105 - Marketplace
$65.93Ver detalles
IC MPU MPC82XX 266MHZ PBGA516MPC8248VRMIBAIC MPU MPC82XX 266MHZ PBGA5160 - Inmediata
92 - Marketplace
$65.99Ver detalles
IC MPU MPC82XX 266MHZ PBGA516MPC8272CVRMIBAIC MPU MPC82XX 266MHZ PBGA5160 - Inmediata
60 - Marketplace
$67.09Ver detalles
IC MPU MPC82XX 200MHZ PBGA516MPC8250ACZQIHBCIC MPU MPC82XX 200MHZ PBGA5160 - Inmediata
5156 - Marketplace
$70.00Ver detalles
IC MPU MPC82XX 266MHZ 352TBGAMPC8245LZU266DIC MPU MPC82XX 266MHZ 352TBGA0 - Inmediata
6369 - Marketplace
$70.47Ver detalles
IC MPU MPC82XX 266MHZ PBGA516MPC8271VRMIBAIC MPU MPC82XX 266MHZ PBGA5160 - Inmediata
163 - Marketplace
$72.16Ver detalles
IC MPU MPC82XX 350MHZ 352TBGAMPC8245LZU350DIC MPU MPC82XX 350MHZ 352TBGA0 - Inmediata
10500 - Marketplace
$74.00Ver detalles
IC MPU MPC82XX 400MHZ PBGA516MPC8271VRTIEAIC MPU MPC82XX 400MHZ PBGA5160 - Inmediata
62 - Marketplace
$79.34Ver detalles
IC MPU MPC82XX 333MHZ 352TBGAMPC8245LVV333DIC MPU MPC82XX 333MHZ 352TBGA0 - Inmediata
6000 - Marketplace
$87.53Ver detalles
Publicado: 2010-09-13