F1199 Series RFI Filters

Curtis Industries’ F1199 series is designed for general purpose applications where low-leakage current is needed

Image of Curtis Industries' F1199 Series RFI FiltersCurtis Industries' F1199 Series RFI filters are designed to help control conducted common-mode emissions and reduce susceptibility to electromagnetic interference. The series also provides a low-leakage solution to Common Mode EMI/RFI compliance and offers improved differential mode performance over the F1150 series.

The maximum leakage current is .25 mA at 115 VAC (.45 mA at 250 VAC) and is available in current ratings from 1 A to 20 A with a variety of input and output configurations. Choosing the F1199 series will provide an economical solution to help pass EMI approval testing.

Features and Benefits Applications
  • Very economical
  • Low leakage
  • Available with wire leads, quick connects, or screw terminals
  • UL, CSA, TUV, and CE approvals
  • RoHS compliant
  • General purpose / Common mode
  • Lighting
  • Scales
  • Terminals

F1199 Series

ImagenNúmero de pieza del fabricanteDescripciónConfiguraciónVoltaje - CC nominalCantidad disponible
LINE FILTER 250VAC 2A CHASS MNTF1199BB02LINE FILTER 250VAC 2A CHASS MNTEtapa única-636 - InmediataVer detalles
LINE FILTER 250VAC 10A CHASS MNTF1199BB10LINE FILTER 250VAC 10A CHASS MNTEtapa única-2030 - InmediataVer detalles
LINE FILTER 250VAC 6A CHASS MNTF1199AA06LINE FILTER 250VAC 6A CHASS MNTEtapa única-1266 - InmediataVer detalles
LINE FILTER 250VAC 10A CHASS MNTF1199AA10LINE FILTER 250VAC 10A CHASS MNTEtapa única-90 - InmediataVer detalles
LINE FILTER 250VAC 3A CHASS MNTF1199BB03LINE FILTER 250VAC 3A CHASS MNTEtapa única-9 - InmediataVer detalles
LINE FILTER 250VAC 20A CHASS MNTF1199AA20LINE FILTER 250VAC 20A CHASS MNTEtapa única-79 - InmediataVer detalles
LINE FILTER 250VAC 10A CHASS MNTF1199DD10LINE FILTER 250VAC 10A CHASS MNTEtapa única-11 - InmediataVer detalles
LINE FILTER 250VAC 30A CHASS MNTF1199DD30LINE FILTER 250VAC 30A CHASS MNTEtapa única-10 - InmediataVer detalles
LINE FILTER 250VAC 2A CHASS MNTF1199AA02LINE FILTER 250VAC 2A CHASS MNTEtapa única-0 - InmediataVer detalles
LINE FILTER 250VAC 6A CHASS MNTF1199BB06LINE FILTER 250VAC 6A CHASS MNTEtapa única-0 - InmediataVer detalles
LINE FILTER 250VAC 3A CHASS MNTF1199AA03LINE FILTER 250VAC 3A CHASS MNTEtapa única-0 - InmediataVer detalles
LINE FILTER 250VAC 20A CHASS MNTF1199DD20LINE FILTER 250VAC 20A CHASS MNTEtapa única-0 - InmediataVer detalles
Publicado: 2012-10-19