Maker.io main logo

Learn How to Make A Solar Powered Jam Jar Lamp

69

2021-06-10 | By Kitronik Maker

License: See Original Project

Courtesy of Kitronik

Emma shows you how to make a solar powered jam jar lamp. At the time of writing, the sun is just beginning to wind up for summer, so it's the perfect time for this project! We've got a complete list of the parts we used, a free DXF download, and instructions on how you can make your own!

jar_1

We Used:

  • 1 x Solar Garden Light with Battery
  • 1 x Sheet of Transparent Polypropylene
  • 1 x Sheet Silver Mirrored Acrylic
  • A Jar with a lid wider than the board in the Solar Light Kit
  • A Laser Cutter
  • This DXF

Step 1: Preparing the Jar

Pick out a jar large enough to house the completed project kit. Taking your clean jar, drill a hole into the lid large enough for the solar panel cables to pass through. Clean up any sharp edges and try to ensure that hole is a fairly snug fit.

Step 2: Assembling the Kit

Assembly_2

Assemble your Solar Garden Light Kit, making sure to thread the wires from the solar panel through the hole in the lid.

Step 3: The Design

Design_3

You may need to tweak our design to fit your jar. Just load the DXF into your CAD software and adjust accordingly.

Step 4: To the Laser Cutter!

Laser_4

Cut the DXF out as above and roll them up into the jar. It can go either way around, though we have put the solid sheet on the inside and the patterned sheet on the outside.

STEP 5: THE FINISHING TOUCHES

finish_5

Pop the lid on, with the kit in the jar, maybe apply a little hot glue around the hole in the lid, put in the sun to charge, and you're done!

©Kitronik Ltd – You may print this page & link to it but must not copy the page or part thereof without Kitronik's prior written consent.

Número de parte del fabricante 2134
SOLAR GARDEN LIGHT WITH BATTERY
Kitronik Ltd.
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.