Maker.io main logo

Create a Simple BLE Sniffer on M5Stack’s CoreMP135 with BleuIO

164

2025-05-05 | By Sheikh Shuhad

License: GNU Lesser General Public License Bluetooth / BLE M5Stack

About CoreMP135

The CoreMP135 is a highly integrated Linux-based industrial control host powered by the STM32MP135DAE7 chip. It features a single-core ARM Cortex-A7 processor running at up to 1 GHz and is equipped with 4Gb (512MB) of DDR3L SDRAM.

Key highlights include:

  • Dual Gigabit Ethernet interfaces

  • USB 2.0-A and USB-C ports

  • CAN FD, RS485, and Grove I2C/UART connectivity

  • 2.0-inch IPS capacitive touchscreen

  • 1W speaker for audio output

  • Low-power design with a built-in RTC and rechargeable battery support

  • Pre-installed Debian Linux system on MicroSD — ready for development right out of the box

  • DIN rail mounting support for industrial installations

You can find the CoreMP135 available for purchase here on DigiKey.

Running BleuIO on CoreMP135

Using one of the CoreMP135’s USB ports, we connected the BleuIO dongle.
After installing Python and the required libraries, the device immediately recognized BleuIO as a USB serial device.

We ran our BLE sniffer script without any issues.

Steps to Setup:

  1. Plug the BleuIO dongle into one of the USB-A ports.

  2. Install required Python libraries:
    sudo apt update
    sudo apt install python3 python3-pip
    pip3 install pyserial
    pip3 install bluetooth-numbers

  3. Verify the dongle’s connection: ls /dev/ttyACM*

  4. Download the BLE sniffer script from GitHub: git clone https://github.com/smart-sensor-devices-ab/ble_sniffer_bleuio.git cd ble_sniffer_bleuio

  5. Run the script: python3 ble_sniffer.py

The sniffer script successfully captured BLE advertisements and displayed them on the CoreMP135’s Linux terminal.

BLE Sniffer Script

Our BLE sniffer script is available open-source on GitHub:
https://github.com/smart-sensor-devices-ab/ble_sniffer_bleuio

The script allows you to easily:

  • Scan for nearby BLE devices

  • Capture advertisement packets

  • Analyze BLE data in real-time

It’s lightweight, fast, and ideal for quick deployments or prototyping BLE-based solutions.

Output

Use Cases: Why Run BleuIO on CoreMP135?

Pairing BleuIO with the CoreMP135 opens up a range of practical applications across industries. In industrial environments, the setup can be used for continuous BLE monitoring, where devices like temperature or air quality sensors broadcast data that can be captured and logged locally. With its dual Gigabit Ethernet ports and USB connectivity, CoreMP135 serves well as a lightweight BLE-to-cloud gateway, collecting data from nearby BLE devices and forwarding it to cloud platforms for further analysis or real-time dashboards.

This setup also proves valuable for conducting Bluetooth security audits, allowing developers and testers to passively capture BLE advertisements and analyze potential vulnerabilities in connected devices such as wearables, beacons, or smart home equipment. For IoT developers, it provides a rapid prototyping platform where BLE applications can be built and tested without needing bulky workstations or cloud servers. And in the smart home space, CoreMP135 can act as a local BLE hub that listens for sensor data—such as motion, humidity, or presence—then triggers automation workflows through integrated edge logic.

The CoreMP135 from M5Stack is a powerful, compact Linux host, perfect for running BleuIO-based applications.
This platform proves that BleuIO can operate smoothly not just on desktops or laptops, but also on rugged, embedded, and industrial devices.

Whether you’re building a smart factory solution, a BLE gateway, or simply experimenting with Bluetooth technology, the combination of BleuIO and CoreMP135 provides flexibility, reliability, and ease of deployment.

Número de parte del fabricante SSD005/4-V2B
BLUETOOTH 5 LOW ENERGY USB DONGL
Smart Sensor Devices
$32.41
Ver más Details
Número de parte del fabricante K135
M5STACK COREMP135 W/ STM32MP135D
M5Stack Technology Co., Ltd.
$75.00
Ver más Details
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.