Maker.io main logo

Take a Gander at Wildlife with Your Raspberry Pi: The Gentleman Maker’s Life-Cam!

60

2018-06-21 | By Maker.io Staff

Arduino

Courtesy of All About Circuits

Do you have summertime critters and furry friends frolicking around your yard? Have you ever tried to capture them from afar with your cellphone? With the Life-Cam, you can get a little closer without scaring these daily and nightly visitors away.

Utilizing an Arduino Uno and Raspberry Pi 3 Model B, you can construct your own automated camera, perfect for securing snapshots of every living thing that moves past your creation. Armed with an IR floodlight, this camera won't frighten those animals with a flash of bright light. The floodlight should only be visible to your camera.

Try it out for yourself!

Número de parte del fabricante A000066
ARDUINO UNO R3 ATMEGA328P BOARD
Arduino
$27.60
Ver más Details
Número de parte del fabricante SC0022
SBC 1.2GHZ 4 CORE 1GB RAM
Raspberry Pi
$35.00
Ver más Details
Número de parte del fabricante G5LE-1A4 DC5
RELAY GEN PURPOSE SPST 10A 5V
Omron Electronics Inc-EMC Div
Número de parte del fabricante 2N3904BU
TRANS NPN 40V 0.2A TO-92-3
onsemi
Número de parte del fabricante TSAL6100
EMITTER IR 940NM 100MA RADIAL
Vishay Semiconductor Opto Division
Número de parte del fabricante CF14JT220R
RES 220 OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
Número de parte del fabricante CF14JT1K00
RES 1K OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
Número de parte del fabricante 3942
ULT SEN TX/RX 40KHZ 5V
Adafruit Industries LLC
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.