Resistors
Academic Component Reference Guide
Por: Rick Wiens, Principal Applications Engineer
Resistors are available in a wide array of configurations and case style but all perform the same basic function, to resist current flow and drop voltage in stable and predictable ways. All resistors produce heat when a voltage is applied and current flows which makes their wattage rating a key factor among other attributes such as tolerance and its continuous voltage rating. This guide breaks down the terminology, case material and package style, and the resistive material as well as the features that make certain resistors suitable for automotive, military, high voltage, anti-corrosion, and anti-arc applications. Comprehensive learning tutorials promote a deeper understanding of form and function. A resistor code guide is provided for identification of color banded resistors. Read now Download PDF