Power by Linear™/Analog Devices cuenta con una amplia gama de productos que complementan la energía solar, especialmente en lo que respecta a la carga y el mantenimiento baterías.
Los dispositivos uModule son una excelente oferta en una solución completa de administración de energía que minimiza la necesidad de que el ingeniero diseñe un sistema desde cero.
Los sistemas de energía automotriz están migrando a los 48 voltios. Para satisfacer esta necesidad, Analog Devices ofrece una solución bidireccional para los sistemas de 12 y 48 V.
En este blog, observamos la facilidad de implementación de un enrutador celular de Accelerated.
In this blog, Stephen gives an introduction to Analog Devices’ Interactive Signal Chain Block Diagram Library which is now available on the DigiKey website.
A look at cellular routers from Accelerated™ as solutions where wired internet connections are not appropriate.
The big wireless network companies are planning to phase out 2G and 3G networks. How will this affect your network?
Digi has come out with a third form factor, the Digi XBee3™ Micro. This new Micro is a very small 13 mm x 19 mm x 2 mm, 1/3 the size of the original Digi XBee.
Circuit board design is a lot like Fantasy football. The products are like players and manufacturers are like sports teams.
The Raven single board computer (SBC) has big power in its small size and is rugged and secure.
The ADALM2000 is a pocket size electronics tool platform that, when combined with a computer and component parts kit, gives you a complete electronics lab.
The ADALM-PLUTO is a software defined radio (SDR) that is perfect for students, teachers, and anyone who wants to learn about Radio Frequency (RF) concepts.
Thread is a newer wireless protocol specifically designed for smart household devices.
The EVAL-ADICUP360 is an exciting new Arduino compatible platform that combines an ADI MCU with dual 24-bit sigma-delta converters.
For many IoT applications, the amount of data transmitted is substantially less than traditional cellular devices, creating a need for lower data rate networks.
Digi took their Xbee form factor and created both a module and a kit and paired them up with Certified 4G LTE Cat 1 technology.
Smart Lighting sensors from ams can aid in many applications.
Wouldn’t it be nice to have the ability to determine for certain what a color really is so that you can get a perfect match?