Cable and Cord Grips

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Material
Includes
Color
Ingress Protection
Operating Temperature
M12-LNB
M12 X 1.5 NYLON LOCK NUT
Beisit
2,306
Marketplace
100 : $0.20000
Bulk
-
Bulk
Active
Cable Gland
-
-
M12x1.5
0.197" (5.00mm)
Polyamide (PA), Nylon
Locknut
Black
-
-40°C ~ 100°C
N12-LNB
3/4" NPT NYLON LOCK NUT
Beisit
1,800
Marketplace
100 : $0.25000
Bulk
-
Bulk
Active
Cable Gland
-
-
3/4" NPT
0.256" (6.50mm)
Polyamide (PA), Nylon
Locknut
Black
-
-40°C ~ 100°C
M12-LNB
M20 X 1.5 NYLON LOCK NUT
Beisit
1,005
Marketplace
100 : $0.25000
Bulk
-
Bulk
Active
Cable Gland
-
-
M20x1.5
-
Polyamide (PA), Nylon
Locknut
Black
-
-40°C ~ 100°C
M1207B
NYLON CABLE GLAND M12 X 1.5 2-5M
Beisit
1,150
Marketplace
50 : $0.60000
Bulk
-
Bulk
Active
Cable Gland
0.079" (2.00mm)
0.197" (5.00mm)
M12x1.5
0.315" (8.00mm)
Polyamide (PA), Nylon
Compression Nut, Grommet, Locknut, O-Ring
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
N12612B
NYLON CABLE GLAND 1/2" NPT 6-12M
Beisit
229
Marketplace
30 : $1.23000
Bulk
-
Bulk
Active
Cable Gland
0.236" (6.00mm)
0.473" (12.00mm)
1/2" NPT
0.512" (13.00mm)
Polyamide (PA), Nylon
Compression Nut, Grommet, Locknut, O-Ring
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
N3/4"-H2-4.4
NYLON CABLE GLAND 3/4" NPT 2-HOL
Beisit
292
Marketplace
8 : $1.44000
Bulk
-
Bulk
Active
Cable Grip, Multi-Hole
-
-
3/4" NPT
-
Polyamide (PA), Nylon
Locknut
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
N3/4"-H4-6
NYLON CABLE GLAND 3/4" NPT 4-HOL
Beisit
156
Marketplace
8 : $1.44000
Bulk
-
Bulk
Active
Cable Grip, Multi-Hole
-
0.236" (6.00mm)
3/4" NPT
-
Polyamide (PA), Nylon
Compression Nut, Grommet, Strain Relief
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
N12BR-LN
1" NPT LOCKNUT BRASS NICKEL PL
Beisit
245
Marketplace
5 : $1.67000
Bulk
-
Bulk
Active
Cable Gland
-
-
1" NPT
-
Brass, Nickel Plated
Locknut
Silver
-
-
N1/2"-H2-3
NYLON CABLE GLAND 1/2" NPT 2-HOL
Beisit
285
Marketplace
15 : $1.91000
Bulk
-
Bulk
Active
Cable Grip, Multi-Hole
-
0.118" (3.00mm)
1/2" NPT
-
Polyamide (PA), Nylon
Compression Nut, Grommet, Strain Relief
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
N3808BR
METAL CABLE GLAND 3/8" NPT 4-8MM
Beisit
186
Marketplace
7 : $2.99000
Bulk
-
Bulk
Active
Cable Gland
0.157" (4.00mm)
0.315" (8.00mm)
3/8" NPT
0.591" (15.00mm)
Brass, Nickel Plated
Compression Nut, Grommet, Locknut, O-Ring
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
N3808BR
METAL CABLE GLAND 3/8" NPT 2-6MM
Beisit
180
Marketplace
5 : $2.99000
Bulk
-
Bulk
Active
Cable Gland
0.079" (2.00mm)
0.236" (6.00mm)
3/8" NPT
0.591" (15.00mm)
Brass, Nickel Plated
Compression Nut, Grommet, Locknut, O-Ring
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
M12-LNB
M16 X 1.5 NYLON LOCK NUT
Beisit
2,500
Marketplace
100 : $0.25000
Bulk
-
Bulk
Active
Cable Gland
-
-
M16x1.5
0.197" (5.00mm)
Polyamide (PA), Nylon
Locknut
Black
-
-40°C ~ 100°C
M1207B
NYLON CABLE GLAND M12 X 1.5 3-6.
Beisit
1,150
Marketplace
50 : $0.44000
Bulk
-
Bulk
Active
Cable Gland
0.118" (3.00mm)
0.256" (6.50mm)
M12x1.5
0.315" (8.00mm)
Polyamide (PA), Nylon
Compression Nut, Grommet, Locknut, O-Ring
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
N12BR-LN
1/2" NPT LOCKNUT BRASS NICKEL PL
Beisit
250
Marketplace
20 : $1.51000
Bulk
-
Bulk
Active
Cable Gland
-
-
1/2" NPT
-
Brass, Nickel Plated
Locknut
Silver
-
-
3/8" NPT LOCKNUT BRASS NICKEL PL
3/8" NPT LOCKNUT BRASS NICKEL PL
Beisit
250
Marketplace
20 : $1.59000
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
N1/2"-H4-4
NYLON CABLE GLAND 1/2" NPT 4-HOL
Beisit
284
Marketplace
15 : $1.91000
Bulk
-
Bulk
Active
Cable Grip, Multi-Hole
-
0.157" (4.00mm)
1/2" NPT
-
Polyamide (PA), Nylon
Compression Nut, Grommet, Strain Relief
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
N12BR-LN
3/4" NPT LOCKNUT BRASS NICKEL PL
Beisit
250
Marketplace
15 : $2.35000
Bulk
-
Bulk
Active
Cable Gland
-
-
3/4" NPT
-
Brass, Nickel Plated
Locknut
Silver
-
-
N3808BR
METAL CABLE GLAND 1/2" NPT 5-9MM
Beisit
400
Marketplace
2 : $5.85000
Bulk
-
Bulk
Active
Cable Gland
0.197" (5.00mm)
0.354" (9.00mm)
1/2" NPT
0.512" (13.00mm)
Brass, Nickel Plated
Compression Nut, Grommet, Locknut, O-Ring
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
N3808BR
METAL CABLE GLAND 1/2" NPT 6-12M
Beisit
399
Marketplace
2 : $5.85000
Bulk
-
Bulk
Active
Cable Gland
0.236" (6.00mm)
0.473" (12.00mm)
1/2" NPT
0.512" (13.00mm)
Brass, Nickel Plated
Compression Nut, Grommet, Locknut, O-Ring
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
N12-LNB
1/2" NPT NYLON LOCK NUT
Beisit
555
Marketplace
100 : $0.20000
Bulk
-
Bulk
Active
Cable Gland
-
-
1/2" NPT
0.236" (6.00mm)
Polyamide (PA), Nylon
Locknut
Black
-
-40°C ~ 100°C
SPN1209B
1/2" NPT NYLON SCREW PLUG
Beisit
853
Marketplace
50 : $0.49000
Bulk
-
Bulk
Active
Cable Gland - Drain Plug
-
-
1/2" NPT
0.354" (9.00mm)
Polyamide (PA), Nylon
Compression Nut, Grommet, Strain Relief
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
N12612B
NYLON CABLE GLAND 1/2" NPT 5-9MM
Beisit
120
Marketplace
10 : $0.67000
Bulk
-
Bulk
Active
Cable Gland
0.197" (5.00mm)
0.354" (9.00mm)
1/2" NPT
0.512" (13.00mm)
Polyamide (PA), Nylon
Compression Nut, Grommet, Locknut, O-Ring
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
N12612B
NYLON CABLE GLAND 3/4" NPT 13-18
Beisit
260
Marketplace
5 : $0.69000
Bulk
-
Bulk
Active
Cable Gland
0.512" (13.00mm)
0.709" (18.01mm)
3/4" NPT
0.551" (14.00mm)
Polyamide (PA), Nylon
Compression Nut, Grommet, Locknut, O-Ring
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
N12612B
NYLON CABLE GLAND 3/4" NPT 9-16M
Beisit
239
Marketplace
5 : $0.72000
Bulk
-
Bulk
Active
Cable Gland
0.354" (9.00mm)
0.630" (16.00mm)
3/4" NPT
0.551" (14.00mm)
Polyamide (PA), Nylon
Compression Nut, Grommet, Locknut, O-Ring
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
M1207B
NYLON CABLE GLAND M20 X 1.5 5-9M
Beisit
265
Marketplace
35 : $0.75000
Bulk
-
Bulk
Active
Cable Gland
0.197" (5.00mm)
0.354" (9.00mm)
M20x1.5
0.354" (9.00mm)
Polyamide (PA), Nylon
Compression Nut, Grommet, Locknut, O-Ring
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
Showing
of 32

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.